Texas Instruments OPA2354AIDGKT

250MHz, ail-to- ail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Weight25.996513 mg
Technical
-3db Bandwidth250 MHz
Bandwidth250 MHz
Common Mode Rejection Ratio56 dB
Gain Bandwidth Product100 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)8 mV
Max Dual Supply Voltage2.75 V
Max I/O Voltage8 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current4.9 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current4.9 mA
Operating Supply Voltage5 V
Output Current per Channel100 mA
PackagingTape & Reel
Power Supply Rejection Ratio (PSRR)73.98 dB
Schedule B8542330000
Settling Time30 ns
Slew Rate150 V/µs
Voltage Gain110 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2354AIDGKT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages16 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet44 pages7 years ago
Datasheet32 pages12 years ago
Datasheet33 pages9 years ago
Datasheet33 pages10 years ago
Factory Futures
Datasheet32 pages11 years ago
Farnell
Datasheet33 pages9 years ago
iiiC
Datasheet32 pages11 years ago
element14
Datasheet28 pages14 years ago

Inventory History

3 month trend:
-0.88%

Alternate Parts

Price @ 1000
$ 2.024
$ 1.654
$ 1.654
Stock
512,204
2,041,120
2,041,120
Authorized Distributors
4
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
150 V/µs
150 V/µs
150 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
73.98 dB
73.98 dB
73.98 dB
Common Mode Rejection Ratio
56 dB
56 dB
56 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
4.9 mA
4.9 mA
4.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2354AIDGKT.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA2354AIDGKT provided by its distributors.

250MHz, ail-to- ail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125
Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
250 MHZ, RAIL-TO-RAIL I/O, CMOS OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 8000uV Offset-Max, CMOS, PDSO8
Opamp, Vfb, R-R, 100Mhz, 8Msop; No. Of Amplifiers:2 Amplifier; Bandwidth:250Mhz; Slew Rate:150V/Μs; Supply Voltage Range:2.7V To 5.5V; Amplifier Case Style:Msop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2354AIDGKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2354AIDGKT .
  • OPA2354AIDGKT.

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Weight25.996513 mg
Technical
-3db Bandwidth250 MHz
Bandwidth250 MHz
Common Mode Rejection Ratio56 dB
Gain Bandwidth Product100 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)8 mV
Max Dual Supply Voltage2.75 V
Max I/O Voltage8 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current4.9 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current4.9 mA
Operating Supply Voltage5 V
Output Current per Channel100 mA
PackagingTape & Reel
Power Supply Rejection Ratio (PSRR)73.98 dB
Schedule B8542330000
Settling Time30 ns
Slew Rate150 V/µs
Voltage Gain110 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2354AIDGKT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages16 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet44 pages7 years ago
Datasheet32 pages12 years ago
Datasheet33 pages9 years ago
Datasheet33 pages10 years ago
Factory Futures
Datasheet32 pages11 years ago
Farnell
Datasheet33 pages9 years ago
iiiC
Datasheet32 pages11 years ago
element14
Datasheet28 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago