Texas Instruments OPA2354AIDGKRG4

250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Weight25.996513 mg
Technical
-3db Bandwidth250 MHz
Bandwidth100 MHz
Common Mode Rejection Ratio56 dB
Gain Bandwidth Product100 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)8 mV
Max Dual Supply Voltage2.75 V
Max I/O Voltage8 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current4.9 mA
Operating Supply Voltage5 V
Output Current per Channel100 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)73.98 dB
Settling Time30 ns
Slew Rate150 V/µs
Voltage Gain110 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2354AIDGKRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages16 years ago
Technical Drawing2 pages17 years ago
Upverter
Datasheet44 pages7 years ago

Alternate Parts

Price @ 1000
$ 1.654
$ 1.654
Stock
475,128
1,801,191
1,801,191
Authorized Distributors
0
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
150 V/µs
150 V/µs
150 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
73.98 dB
73.98 dB
73.98 dB
Common Mode Rejection Ratio
56 dB
56 dB
56 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
4.9 mA
4.9 mA
4.9 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2354AIDGKRG4.

Descriptions

Descriptions of Texas Instruments OPA2354AIDGKRG4 provided by its distributors.

250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125
Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8
OP Amp Dual Volt Fdbk R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Voltage Feedback; Gain Bandwidth -3db:250MHz; Slew Rate:150V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Weight25.996513 mg
Technical
-3db Bandwidth250 MHz
Bandwidth100 MHz
Common Mode Rejection Ratio56 dB
Gain Bandwidth Product100 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)8 mV
Max Dual Supply Voltage2.75 V
Max I/O Voltage8 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current4.9 mA
Operating Supply Voltage5 V
Output Current per Channel100 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)73.98 dB
Settling Time30 ns
Slew Rate150 V/µs
Voltage Gain110 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2354AIDGKRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages16 years ago
Technical Drawing2 pages17 years ago
Upverter
Datasheet44 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago