Texas Instruments OPA2354AIDDA

250MHz, ail-to- ail I/O, CMOS Dual Operational Amplifier 8-SO PowerPAD -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Weight70.590313 mg
Technical
-3db Bandwidth250 MHz
Bandwidth250 MHz
Common Mode Rejection Ratio56 dB
Gain Bandwidth Product100 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)8 mV
Input Voltage Noise Density6.5 nV/sqrt Hz
Max Dual Supply Voltage2.75 V
Max I/O Voltage8 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current4.9 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current4.9 mA
Operating Supply Voltage5 V
Output Current per Channel100 mA
Power Supply Rejection Ratio (PSRR)73.98 dB
Schedule B8542330000
Settling Time30 ns
Slew Rate150 V/µs
Voltage Gain110 dB
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2354AIDDA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages16 years ago
Newark
Datasheet44 pages7 years ago
Datasheet33 pages9 years ago
Datasheet32 pages10 years ago
Datasheet25 pages19 years ago
element14 APAC
Datasheet33 pages9 years ago
LCSC
Datasheet47 pages2 years ago
iiiC
Datasheet32 pages11 years ago
Factory Futures
Datasheet32 pages11 years ago
Jameco
Datasheet29 pages16 years ago
Sierra IC
Datasheet23 pages19 years ago
DigiKey
Datasheet21 pages21 years ago

Inventory History

3 month trend:
-6.44%

Alternate Parts

Price @ 1000
$ 2.257
$ 1.73
$ 1.735
$ 2.745
Stock
376,333
622,688
76,125
67,692
Authorized Distributors
4
3
2
2
Case/Package
SOIC
-
SOP
SOP
Number of Pins
8
8
8
8
Number of Circuits
2
2
2
2
Slew Rate
150 V/µs
150 V/µs
150 V/µs
150 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
73.98 dB
73.98 dB
73.98 dB
73.98 dB
Common Mode Rejection Ratio
56 dB
56 dB
56 dB
56 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
Operating Supply Current
4.9 mA
4.9 mA
4.9 mA
4.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2354AIDDA.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA2354AIDDA provided by its distributors.

250MHz, ail-to- ail I/O, CMOS Dual Operational Amplifier 8-SO PowerPAD -40 to 125
OP Amp Dual Volt Feedback Rail to Rail I/O ±2.75 Volt 5.5 Volt 8-Pin Small Outline EP Tube
ROHS3Compliant EAR99 OPA2354 Tube op amp buffer circuit 4.89mm 0.00005muA 8mV 100000kHz
CMOS, Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SO PowerPad
Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8
Op Amp, Dual Cmos Rri/O, Smd, 2354; No. Of Amplifiers:2 Amplifier; Bandwidth:250Mhz; Slew Rate:150V/Μs; Supply Voltage Range:2.5V To 5.5V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2354AIDDA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2354AIDDA .
  • OPA2354AIDDA.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Weight70.590313 mg
Technical
-3db Bandwidth250 MHz
Bandwidth250 MHz
Common Mode Rejection Ratio56 dB
Gain Bandwidth Product100 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)8 mV
Input Voltage Noise Density6.5 nV/sqrt Hz
Max Dual Supply Voltage2.75 V
Max I/O Voltage8 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current4.9 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current4.9 mA
Operating Supply Voltage5 V
Output Current per Channel100 mA
Power Supply Rejection Ratio (PSRR)73.98 dB
Schedule B8542330000
Settling Time30 ns
Slew Rate150 V/µs
Voltage Gain110 dB
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2354AIDDA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages16 years ago
Newark
Datasheet44 pages7 years ago
Datasheet33 pages9 years ago
Datasheet32 pages10 years ago
Datasheet25 pages19 years ago
element14 APAC
Datasheet33 pages9 years ago
LCSC
Datasheet47 pages2 years ago
iiiC
Datasheet32 pages11 years ago
Factory Futures
Datasheet32 pages11 years ago
Jameco
Datasheet29 pages16 years ago
Sierra IC
Datasheet23 pages19 years ago
DigiKey
Datasheet21 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago