Texas Instruments OPA2350UA

High-Speed, Single-Supply, ail-to- ail Operational Amplifiers MicroAmplifier(TM) Series 8-SOIC -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
OPA2350UA 9,975 Buy Now »
USD
2.41 2.41
Avnet
OPA2350UA 576 Buy Now »
USD
4.95 4.23 3.51 3.51 3.51
Digi-Key
OPA2350UA-ND 2,600 Buy Now »
USD
5.11 4.59 3.76 2.70 2.41
TI store
OPA2350UA 1,481 Buy Now »
USD
5.40 4.83 3.96 2.30 2.30
Newark
35C1873 180 Buy Now »
USD
5.20 4.60 3.77 2.42 2.42
Chip One Stop Japan
C1S746201596044 1,787 Buy Now »
JPY
429.00 412.00 292.00 247.00 247.00
Mouser
595-OPA2350UA 756 Buy Now »
USD
5.10 4.34 3.76 2.69 2.55
Rochester Electronics
OPA2350UA 484 Buy Now »
USD
3.49 3.49 3.11 2.84 2.84
Chip One Stop Global
C1S746201397267 26 Buy Now »
JPY
668.00 504.00 504.00 504.00 504.00
Farnell
1101542 1,230 Buy Now »
GBP
3.22 2.54 2.35 2.25 1.97
element14 APAC
1101542 1,489 Buy Now »
SGD
8.25 7.02 6.08 4.35 3.99
Avnet Europe
OPA2350UA 0 ··
EUR
3.13 2.65 2.46
Avnet Asia
OPA2350UA 0 ··
USD
2.80 2.68
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
904894 3,223 Buy Now »
USD
4.75 4.35 3.95 3.95 3.95
EarthTron
OPA2350UA 536 ··
JieJie Electronics
OPA2350UA 10,000 ··
STLAA.com
OPA2350UA 3,556 ··
Ewing Components
OPA2350UA 7,015 Send RFQ »
Abacus Technologies
OPA2350UA 3,333 ··
Schukat
OPA2350UA 960 Buy Now »
EUR
2.66 2.06 1.79 1.79
Distrelec
OPA2350UA 31 Buy Now »
EUR
4.97 3.99 3.90 3.90 3.90
RS Components 2
4618576 82 Buy Now »
GBP
4.28 3.53 3.13 3.13 3.13
1003861 75 Buy Now »
GBP
2.45 2.22 2.22
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
OPA2350UA Contact ··
USD
4.34 4.34 4.34
North Star Micro
OPA2350UA Contact ··
Touchstone Systems
OPA2350UA Contact Send RFQ »
TransparentC
OPA2350UA Contact ··
XS Micro
OPA2350UA Contact ··

Descriptions

2xOp-Amp SingS 38MHz 22V/us SO8
Schukat
OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC Tube
Avnet Asia
OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC Tube
Chip One Stop Japan
IC OPAMP GP R-R 38MHZ DUAL 8SOIC - OPA2350UA
iiiC
OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC
RS Components
OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC Tube
Chip One Stop Global
OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC Tube
Verical
OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC Tube
Avnet
OP AMP, DUAL CMOS RRI/O, SMD, 2350; No. of Amplifiers:2; Op Amp Type:High Speed; Gain, Bandwidth -3dB:38MHz; Slew Rate:22; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:CMOS Rail/Rail Input/Output; Bandwidth:38MHz; Base Number:2350; I/O Type:Rail-Rail I/O; IC Generic Number:2350; Logic Function Number:2350; Operational Amplifier Features:Rail to rail, CMOS; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:1mV; Voltage, Supply +Nom:5V
Farnell
Operational Amplifier [Texas Instruments] OPA2350UA Operational Amplifier
Distrelec
IC OPAMP GP 38MHZ RRO 8SOIC
Digi-Key
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Offset Voltage; Gain Bandwidth -3db:38MHz; Slew Rate:22V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes
Newark
OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC Tube
North Star Micro
OP Amp Dual General Purpose Rail to Rail I/O 5.5 Volt 8-Pin SOIC Tube
Jameco
OP AMP, DUAL CMOS RRI/O, SMD, 2350; Op Amp Type:High Speed; No. of Amplifiers:2; Bandwidth:38MHz; Slew Rate:22V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Amplifier Type:CMOS; Base Number:2350; Gain Bandwidth:38MHz; I/O Type:Rail-Rail I/O; IC Generic Number:2350; Input Offset Voltage Max:1mV; Logic Function Number:2350; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:Rail to rail, CMOS; Package / Case:SOIC; Slew Rate:22V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD
element14 APAC
High-Speed, Single-Supply, ail-to- ail Operational Amplifiers MicroAmplifier(TM) Series 8-SOIC -40 to 85
Texas Instruments

Technical Specifications

Case / Package / Footprint SOIC
Supply Voltage (DC) 5 V
Bandwidth 38 MHz
Number of Circuits 2
Input Offset Drift 4 µV/K
REACH SVHC Compliance No SVHC
Gain Bandwidth Product 38 MHz
Lifecycle Status Active
Mounting Type Surface Mount
Lead-Free Status Lead Free
Slew Rate 22 V/μs
Number of Channels 2
RoHS Compliant
Number of Pins 8
Packaging Tube

Documents

Texas Instruments
Official datasheet
Datasheet 28 pages 5 years ago
Datasheet 24 pages 8 years ago
Technical Drawing 2 pages 5 years ago
Newark
Datasheet 29 pages 2 years ago
Datasheet 40 pages 7 months ago
Datasheet 22 pages 11 years ago
Datasheet 29 pages 2 years ago
Factory Futures
Datasheet 28 pages 3 years ago
Sierra IC
Datasheet 15 pages 12 years ago
Farnell
Datasheet 17 pages 7 years ago
Datasheet 17 pages 6 years ago
Datasheet 17 pages 7 years ago
Datasheet 22 pages 11 years ago
Datasheet 17 pages 7 years ago
Datasheet 25 pages 7 years ago
Datasheet 19 pages 6 years ago
iiiC
Datasheet 28 pages 4 years ago
Jameco
Datasheet 23 pages 10 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI OPA2350UA
TEXAS OPA2350UA
TEXAS INST OPA2350UA
TEXAS INSTR OPA2350UA
TEXAS INSTRUMENT OPA2350UA
TEXAS INS OPA2350UA
TEXAS INSTRUMENTS INC OPA2350UA
TEX OPA2350UA
TEXAS INSTRUMEN OPA2350UA
TEXAS INSTRU OPA2350UA
TI/NS OPA2350UA
TEXINS OPA2350UA
TEXAS INSTRUMENTS INCORPORATED OPA2350UA
TEXASIN OPA2350UA
Texas Instruments (TI) OPA2350UA
TEAXS OPA2350UA
TEXAS INTRUMENTS OPA2350UA
TEXAS INSTRUM OPA2350UA
TEXAS INSRUMENT OPA2350UA
TEXAS IST OPA2350UA
TI-PB OPA2350UA
Texas Instruments Rfid Systems OPA2350UA
TEXINST OPA2350UA
TEXAS INSRUMENTS OPA2350UA
TEXAS INTRUMENT OPA2350UA
Texas Instr. OPA2350UA
Texas Instruments Inc. OPA2350UA

Search for other parts like OPA2350 »