Texas Instruments OPA2340UA/2K5

Single-Supply, ail-to- ail Operational Amplifiers MicroAmplifier(TM) Series 8-SOIC

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
OPA2340UA/2K5**MULT1 4,841 Buy Now »
USD
2.63 2.29 2.04 1.56 1.56
OPA2340UA/2K5 15,000 Buy Now »
USD
1.46
Verical 4
OPA2340UA/2K5 17,500 Buy Now »
USD
1.46
OPA2340UA/2K5 10,000 Buy Now »
USD
1.52
OPA2340UA/2K5 4,841 Buy Now »
USD
2.29 2.04 1.72 1.72
OPA2340UA/2K5 15,000 Buy Now »
USD
1.79
Avnet
OPA2340UA/2K5 7,500 Buy Now »
USD
1.63
Digi-Key 3
296-26254-1-ND 2,188 Buy Now »
USD
3.33 2.99 2.45 1.76 1.76
296-26254-6-ND 2,188 Buy Now »
USD
3.33 2.99 2.45 1.76 1.76
296-26254-2-ND 0 ··
USD
1.56
TI store
OPA2340UA/2K5 3,358 Buy Now »
USD
3.42 3.05 2.50 1.45 1.45
Newark 2
75C4699 1,288 Buy Now »
USD
2.22 2.04 1.88 1.53 1.53
28X4378 0 ··
USD
1.53
Chip One Stop Japan 2
C1S746200576229 4,841 Buy Now »
JPY
361.00 277.00 201.00 176.00 176.00
C1S746201396806 15,000 Buy Now »
JPY
151.00
Mouser
595-OPA2340UA/2K5 2,772 Buy Now »
USD
3.22 2.74 2.37 1.70 1.48
Rochester Electronics
OPA2340UA/2K5 17,992 Buy Now »
USD
2.21 2.21 1.97 1.79 1.79
Farnell 2
1575495 1,288 Buy Now »
GBP
4.39 3.94 3.22 3.06 3.06
2412869 0 ··
GBP
4.39
element14 APAC 2
1575495 1,538 Buy Now »
SGD
5.04 4.29 3.71 2.66 2.32
2412869 0 ··
SGD
5.29
Avnet Europe
OPA2340UA/2K5 620,000 Buy Now »
EUR
1.58
Avnet Asia
OPA2340UA/2K5 0 ··
USD
1.91
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
OPA2340UA/2K5 1,196 Buy Now »
USD
5.25 2.62 2.45 2.10 2.10
C Plus Electronics
OPA2340UA/2K5 Yes Send RFQ »
EarthTron
OPA2340UA/2K5 2,027 ··
Abacus Technologies
OPA2340UA/2K5 1,295 ··
Ewing Components
OPA2340UA/2K5 7,020 Send RFQ »
4 Star Electronics
OPA2340UA/2K5 1,496 Send RFQ »
GreenTree Electronics
OPA2340UA2K5 572,500 Send RFQ »
Distrelec
OPA2340UA/2K5 2,500 Buy Now »
EUR
3.23 3.23 2.36 2.36 2.36
Wuhan P&S
OPA2340UA/2K5 900 Buy Now »
USD
2.00 2.00 2.00 1.30 1.30
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
OPA2340UA/2K5 Contact ··
Touchstone Systems
OPA2340UA/2K5 Contact Send RFQ »
Bristol Electronics
OPA2340UA/2K5 Contact Buy Now »
XS Micro
OPA2340UA/2K5 Contact ··
SemiconductorPLUS
OPA2340UA/2K5 Contact ··

Descriptions

Single-Supply, ail-to- ail Operational Amplifiers MicroAmplifier(TM) Series 8-SOIC
Texas Instruments
OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC T/R
Avnet
IC OP AMP GP 5.5MHZ RRIO 8SOIC
Digi-Key
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Offset Voltage; Gain Bandwidth -3db:5.5MHz; Slew Rate:6V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes
Newark
OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC T/R
Chip One Stop Japan
OP AMP, 5.5MHZ, 6V/uS, SOIC-8
Farnell
Single-Supply,Rail-To-Rail Op-Amp
Wuhan P&S
Operational Amplifier [Texas Instruments] OPA2340UA/2K5 Operational Amplifier
Distrelec
IC, OP-AMP, 5.5MHZ, 6V/ us, SOIC-8; Op A; IC, OP-AMP, 5.5MHZ, 6V/ us, SOIC-8; Op Amp Type:Low Offset Voltage; No. of Amplifiers:2; Bandwidth:5.5MHz; Slew Rate:6V/µs; Supply Voltage Range:2.7V to 5V; Amplifier Case Style:SOIC; No. of Pins:8
element14 APAC
OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC T/R
Avnet Asia

Technical Specifications

Gain Bandwidth Product 5.5 MHz
Slew Rate 6 V/μs
Lifecycle Status Active
Mounting Type Surface Mount
RoHS Compliant
Input Offset Drift 2.5 µV/K
Packaging Tape & Reel (TR)
Lead-Free Status Lead Free
Bandwidth 5.5 MHz
Number of Channels 2
Number of Circuits 2
Number of Pins 8
Case / Package / Footprint SOIC

Documents

Texas Instruments
Official datasheet
Datasheet 5 pages 19 years ago
Datasheet 23 pages 8 years ago
Technical Drawing 2 pages 5 years ago
Newark
Datasheet 29 pages 2 years ago
Datasheet 30 pages 10 months ago
Datasheet 29 pages 2 years ago
Arrow
Datasheet 28 pages 4 years ago
Future Electronics
Datasheet 28 pages 4 years ago
Digi-Key
Datasheet 20 pages 19 years ago
Jameco
Datasheet 24 pages 8 years ago
iiiC
Datasheet 28 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI OPA2340UA/2K5
TEXAS OPA2340UA/2K5
TEXAS INST OPA2340UA/2K5
TEXAS INSTR OPA2340UA/2K5
TEXAS INSTRUMENT OPA2340UA/2K5
TEXAS INS OPA2340UA/2K5
TEXAS INSTRUMENTS INC OPA2340UA/2K5
TEX OPA2340UA/2K5
TEXAS INSTRUMEN OPA2340UA/2K5
TEXAS INSTRU OPA2340UA/2K5
TI/NS OPA2340UA/2K5
TEXINS OPA2340UA/2K5
TEXAS INSTRUMENTS INCORPORATED OPA2340UA/2K5
TEXASIN OPA2340UA/2K5
Texas Instruments (TI) OPA2340UA/2K5
TEAXS OPA2340UA/2K5
TEXAS INTRUMENTS OPA2340UA/2K5
TEXAS INSTRUM OPA2340UA/2K5
TEXAS INSRUMENT OPA2340UA/2K5
TEXAS IST OPA2340UA/2K5
TI-PB OPA2340UA/2K5
Texas Instruments Rfid Systems OPA2340UA/2K5
TEXINST OPA2340UA/2K5
TEXAS INSRUMENTS OPA2340UA/2K5
TEXAS INTRUMENT OPA2340UA/2K5
Texas Instr. OPA2340UA/2K5
Texas Instruments Inc. OPA2340UA/2K5

Search for other parts like OPA2340 »