Texas Instruments OPA2228PA

Dual, wide bandwidth, high precision, low noise operational amplifiers 8-PDIP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth33 MHz
Common Mode Rejection Ratio120 dB
Dual Supply Voltage9 V
Gain Bandwidth Product8 MHz
Input Bias Current10 nA
Input Offset Voltage (Vos)200 µV
Max Dual Supply Voltage18 V
Max I/O Voltage200 µV
Max Operating Temperature85 °C
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product33 MHz
Nominal Supply Current3.8 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current3.7 mA
Operating Supply Voltage18 V
Output Current45 mA
Output Current per Channel45 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)126.02 dB
Schedule B8542330000
Slew Rate11 V/µs
Voltage Gain160 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2228PA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages14 years ago
element14 APAC
Datasheet30 pages9 years ago
Datasheet45 pages8 years ago
Datasheet30 pages10 years ago
Mouser
Datasheet26 pages16 years ago
Farnell
Datasheet46 pages6 years ago
Datasheet24 pages19 years ago
DigiKey
Datasheet25 pages19 years ago
Newark
Datasheet46 pages8 years ago
Datasheet30 pages11 years ago
Factory Futures
Datasheet30 pages11 years ago
iiiC
Datasheet30 pages11 years ago
Jameco
Datasheet27 pages16 years ago

Inventory History

3 month trend:
-9.03%

Alternate Parts

Price @ 1000
$ 4.085
$ 3.77
$ 3.77
Stock
536,723
47,587
47,587
Authorized Distributors
4
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
11 V/µs
11 V/µs
11 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
126.02 dB
126.02 dB
126.02 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
3.7 mA
3.7 mA
3.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2228PA.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA2228PA provided by its distributors.

Dual, wide bandwidth, high precision, low noise operational amplifiers 8-PDIP -40 to 85
Op Amp Dual Precision Amplifier ±18V 8-Pin PDIP Tube
Operational Amplifier, 2 Func, 200uV Offset-Max, BIPolar, PDIP8
OP AMP, 33MHZ, 11V/uS, DIP-8; No. of Amp; OP AMP, 33MHZ, 11V/uS, DIP-8; No. of Amplifiers:2 Amplifier; Bandwidth:33MHz; Slew Rate:11V/µs; Supply Voltage Range:± 2.5V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Packaging:Each; MSL:-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2228PA .
  • OPA2228PA..

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth33 MHz
Common Mode Rejection Ratio120 dB
Dual Supply Voltage9 V
Gain Bandwidth Product8 MHz
Input Bias Current10 nA
Input Offset Voltage (Vos)200 µV
Max Dual Supply Voltage18 V
Max I/O Voltage200 µV
Max Operating Temperature85 °C
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product33 MHz
Nominal Supply Current3.8 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current3.7 mA
Operating Supply Voltage18 V
Output Current45 mA
Output Current per Channel45 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)126.02 dB
Schedule B8542330000
Slew Rate11 V/µs
Voltage Gain160 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2228PA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages14 years ago
element14 APAC
Datasheet30 pages9 years ago
Datasheet45 pages8 years ago
Datasheet30 pages10 years ago
Mouser
Datasheet26 pages16 years ago
Farnell
Datasheet46 pages6 years ago
Datasheet24 pages19 years ago
DigiKey
Datasheet25 pages19 years ago
Newark
Datasheet46 pages8 years ago
Datasheet30 pages11 years ago
Factory Futures
Datasheet30 pages11 years ago
iiiC
Datasheet30 pages11 years ago
Jameco
Datasheet27 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago