Texas Instruments OPA2209AIDGKR

Dual, 2.2-nV/rtHz, 18-MHz, precision, RRO, 36-V operational amplifier 8-VSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Technical
Common Mode Rejection Ratio120 dB
Gain Bandwidth Product18 MHz
Input Bias Current4.5 nA
Input Offset Voltage (Vos)150 µV
Max Dual Supply Voltage18 V
Max I/O Voltage150 µV
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Gain Bandwidth Product18 MHz
Nominal Supply Current2.5 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current2.2 mA
Operating Supply Voltage18 V
Output Current65 mA
Output Current per Channel65 mA
PackagingTape & Reel
Power Supply Rejection Ratio (PSRR)146.02 dB
Schedule B8542330000
Slew Rate6.4 V/µs
Voltage Gain132 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2209AIDGKR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet29 pages10 years ago
Technical Drawing2 pages17 years ago
Upverter
Datasheet36 pages6 years ago
Arrow Electronics
Datasheet26 pages11 years ago

Inventory History

3 month trend:
+63.45%

Alternate Parts

Price @ 1000
$ 2.258
$ 2.7
$ 2.7
Stock
822,475
433,652
433,652
Authorized Distributors
4
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
6.4 V/µs
6.4 V/µs
6.4 V/µs
Gain Bandwidth Product
18 MHz
18 MHz
18 MHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
146.02 dB
146.02 dB
146.02 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
2.2 mA
2.2 mA
2.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments OPA2209AIDGKR provided by its distributors.

Dual, 2.2-nV/rtHz, 18-MHz, precision, RRO, 36-V operational amplifier 8-VSSOP -40 to 125
Op Amp Dual Low Noise Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2209AIDGKR.

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Technical
Common Mode Rejection Ratio120 dB
Gain Bandwidth Product18 MHz
Input Bias Current4.5 nA
Input Offset Voltage (Vos)150 µV
Max Dual Supply Voltage18 V
Max I/O Voltage150 µV
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Gain Bandwidth Product18 MHz
Nominal Supply Current2.5 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current2.2 mA
Operating Supply Voltage18 V
Output Current65 mA
Output Current per Channel65 mA
PackagingTape & Reel
Power Supply Rejection Ratio (PSRR)146.02 dB
Schedule B8542330000
Slew Rate6.4 V/µs
Voltage Gain132 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2209AIDGKR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet29 pages10 years ago
Technical Drawing2 pages17 years ago
Upverter
Datasheet36 pages6 years ago
Arrow Electronics
Datasheet26 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago