Texas Instruments OPA2132PA

Dual FET-Input Operational Amplifier, PDIP-8, OPA2132PA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Weight528.605208 mg
Technical
Bandwidth8 MHz
Common Mode Rejection Ratio86 dB
Dual Supply Voltage15 V
Gain Bandwidth Product8 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage18 V
Max I/O Voltage2 mV
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product8 MHz
Nominal Supply Current9.6 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current4 mA
Output Current per Channel40 mA
PackagingBulk
Schedule B8542330000
Slew Rate20 V/µs
Voltage Gain120 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2132PA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet15 pages16 years ago
Datasheet5 pages26 years ago
Upverter
Datasheet19 pages9 years ago
Datasheet19 pages10 years ago
Farnell
Datasheet28 pages7 years ago
Datasheet29 pages13 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago
Datasheet25 pages15 years ago
Datasheet14 pages15 years ago
SHENGYU ELECTRONICS
Datasheet30 pages1 year ago
Factory Futures
Datasheet18 pages11 years ago
iiiC
Datasheet18 pages11 years ago
TME
Datasheet18 pages11 years ago
Burklin Elektronik
Datasheet15 pages14 years ago
Newark
Datasheet14 pages19 years ago
DigiKey
Datasheet14 pages19 years ago
Sierra IC
Datasheet13 pages19 years ago

Inventory History

3 month trend:
+0.19%

Alternate Parts

Price @ 1000
$ 4.622
$ 5.469
$ 5.469
Stock
414,572
43,853
43,853
Authorized Distributors
3
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
500 µV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2132PA.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA2132PA provided by its distributors.

Dual FET-Input Operational Amplifier, PDIP-8, OPA2132PA
Operational Amplifier, 2 Func, 2000uV Offset-Max, PDIP8
Op Amp Dual High Speed Amplifier ±18V 8-Pin PDIP Tube
Dual, SoundPlus™ 8-MHz, 5-pA, High Performance Audio Operational Amplifiers with FET inputs 8-PDIP
Op-Amp, High-Speed; 8 Lead PDIP; 8MHz BW; 2.5-18 V
High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier
OP AMP, DUAL FET I/P, 2132, PDIP8; No. of Amplifiers: 2 Amplifier; Bandwidth: 8MHz; Slew Rate: 20V/µs; Supply Voltage Range: ± 2.5V to ± 18V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 2.5V to ± 18V; Amplifier Type: FET Operational; Base Number: 2132; Gain Bandwidth: 8MHz; IC Generic Number: 2132; Input Offset Voltage Max: 2mV; No. of Amplifiers: 2Amplifiers; Op Amp Type: High Speed; Operating Temperature Range: -55°C to +125°C; Supply Voltage + Nom: 15V; Supply Voltage Max: 18V; Supply Voltage Min: 2.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2132PA .

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Weight528.605208 mg
Technical
Bandwidth8 MHz
Common Mode Rejection Ratio86 dB
Dual Supply Voltage15 V
Gain Bandwidth Product8 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage18 V
Max I/O Voltage2 mV
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product8 MHz
Nominal Supply Current9.6 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current4 mA
Output Current per Channel40 mA
PackagingBulk
Schedule B8542330000
Slew Rate20 V/µs
Voltage Gain120 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2132PA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet15 pages16 years ago
Datasheet5 pages26 years ago
Upverter
Datasheet19 pages9 years ago
Datasheet19 pages10 years ago
Farnell
Datasheet28 pages7 years ago
Datasheet29 pages13 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago
Datasheet25 pages15 years ago
Datasheet14 pages15 years ago
SHENGYU ELECTRONICS
Datasheet30 pages1 year ago
Factory Futures
Datasheet18 pages11 years ago
iiiC
Datasheet18 pages11 years ago
TME
Datasheet18 pages11 years ago
Burklin Elektronik
Datasheet15 pages14 years ago
Newark
Datasheet14 pages19 years ago
DigiKey
Datasheet14 pages19 years ago
Sierra IC
Datasheet13 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago