Texas Instruments OPA2131UA

Dual, 4-MHz, 50-pA bias current, 750-µA power, FET operational amplifier 8-SOIC -55 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Number of Terminals8
Technical
Bandwidth4 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage15 V
Gain Bandwidth Product4 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)200 µV
Max Dual Supply Voltage18 V
Max I/O Voltage1 mV
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Nominal Gain Bandwidth Product4 MHz
Nominal Supply Current1.75 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.5 mA
Output Current25 mA
Output Current per Channel25 mA
Schedule B8542330000
Slew Rate10 V/µs
Voltage Gain110 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2131UA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages16 years ago
Newark
Datasheet20 pages9 years ago
Datasheet22 pages6 years ago
Datasheet20 pages9 years ago
Datasheet18 pages21 years ago
Upverter
Datasheet19 pages11 years ago
Farnell
Datasheet21 pages8 years ago
Burklin Elektronik
Datasheet20 pages7 years ago
element14 APAC
Datasheet20 pages9 years ago
iiiC
Datasheet19 pages11 years ago
Arrow Electronics
Datasheet19 pages11 years ago
Jameco
Datasheet19 pages17 years ago
Sierra IC
Datasheet12 pages21 years ago
DigiKey
Datasheet11 pages21 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2131UA.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA2131UA provided by its distributors.

Dual, 4-MHz, 50-pA bias current, 750-µA power, FET operational amplifier 8-SOIC -55 to 125
Dual FET-Input Operational Amplifier, SOIC-8, OPA2131UA
Op Amp Dual Low Noise Amplifier ¡À18V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 1000uV Offset-Max, PDSO8
Dual Fet Input Op-Amp Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2131UA.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA-2131UA
  • OPA2131UA.
  • OPA2131UA..

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Number of Terminals8
Technical
Bandwidth4 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage15 V
Gain Bandwidth Product4 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)200 µV
Max Dual Supply Voltage18 V
Max I/O Voltage1 mV
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Nominal Gain Bandwidth Product4 MHz
Nominal Supply Current1.75 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.5 mA
Output Current25 mA
Output Current per Channel25 mA
Schedule B8542330000
Slew Rate10 V/µs
Voltage Gain110 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2131UA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages16 years ago
Newark
Datasheet20 pages9 years ago
Datasheet22 pages6 years ago
Datasheet20 pages9 years ago
Datasheet18 pages21 years ago
Upverter
Datasheet19 pages11 years ago
Farnell
Datasheet21 pages8 years ago
Burklin Elektronik
Datasheet20 pages7 years ago
element14 APAC
Datasheet20 pages9 years ago
iiiC
Datasheet19 pages11 years ago
Arrow Electronics
Datasheet19 pages11 years ago
Jameco
Datasheet19 pages17 years ago
Sierra IC
Datasheet12 pages21 years ago
DigiKey
Datasheet11 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago