Texas Instruments OPA211IDGKT

1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-VSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
Number of Pins8
Technical
Bandwidth80 MHz
Common Mode Rejection Ratio114 dB
Gain Bandwidth Product80 MHz
Input Bias Current125 nA
Input Offset Voltage (Vos)30 µV
Max Dual Supply Voltage18 V
Max Frequency1 MHz
Max I/O Voltage50 µV
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Gain Bandwidth Product45 MHz
Nominal Supply Current6 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current3.6 mA
Operating Supply Voltage18 V
Output Current30 mA
Output Current per Channel30 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)140 dB
Schedule B8542330000
Slew Rate27 V/µs
Voltage Gain114 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA211IDGKT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet37 pages12 years ago
Datasheet8 pages16 years ago
Technical Drawing2 pages17 years ago
SHENGYU ELECTRONICS
Datasheet48 pages1 year ago
Newark
Datasheet45 pages7 years ago
Datasheet45 pages8 years ago
Datasheet37 pages9 years ago
Datasheet37 pages10 years ago
Upverter
Datasheet36 pages11 years ago
iiiC
Datasheet37 pages11 years ago

Inventory History

3 month trend:
-4.12%

Alternate Parts

Price @ 1000
$ 7.249
$ 5.582
$ 5.582
Stock
172,027
226,693
226,693
Authorized Distributors
5
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
27 V/µs
27 V/µs
27 V/µs
Gain Bandwidth Product
80 MHz
80 MHz
80 MHz
Input Offset Voltage (Vos)
30 µV
30 µV
30 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
140 dB
Common Mode Rejection Ratio
114 dB
114 dB
114 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
3.6 mA
3.6 mA
3.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments OPA211IDGKT provided by its distributors.

1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-VSSOP -40 to 125
ROHS3Compliant EAR99 OPA211 Tape & Reel (TR) op amp buffer circuit 3mm 60nA 30muV 45000kHz
Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
General Purpose Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDSO8
IC, OP-AMP GP R-R 80MHZ SGL 8MSOP; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 80MHz; Vitesse de balayage: 27V/µs; Gamme de tension d'alimentation: ± 2.25V à ± 18V; Type de boîtier d'amplificateur: MSOP; Nombre de
IC, OP-AMP GP R-R 80MHZ SGL 8MSOP; No. of Amplifiers:1 Amplifier; Bandwidth:80MHz; Slew Rate:27V/µs; Supply Voltage Range:± 2.25V to ± 18V; Amplifier Case Style:MSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 2.25V to ± 18V; Base Number:211; Gain Bandwidth:80MHz; No. of Amplifiers:1Amplifiers; Op Amp Type:Precision; Operating Temperature Range:-40°C to +125°C; Supply Voltage Max:36V; Supply Voltage Min:4.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
Number of Pins8
Technical
Bandwidth80 MHz
Common Mode Rejection Ratio114 dB
Gain Bandwidth Product80 MHz
Input Bias Current125 nA
Input Offset Voltage (Vos)30 µV
Max Dual Supply Voltage18 V
Max Frequency1 MHz
Max I/O Voltage50 µV
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Gain Bandwidth Product45 MHz
Nominal Supply Current6 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current3.6 mA
Operating Supply Voltage18 V
Output Current30 mA
Output Current per Channel30 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)140 dB
Schedule B8542330000
Slew Rate27 V/µs
Voltage Gain114 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA211IDGKT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet37 pages12 years ago
Datasheet8 pages16 years ago
Technical Drawing2 pages17 years ago
SHENGYU ELECTRONICS
Datasheet48 pages1 year ago
Newark
Datasheet45 pages7 years ago
Datasheet45 pages8 years ago
Datasheet37 pages9 years ago
Datasheet37 pages10 years ago
Upverter
Datasheet36 pages11 years ago
iiiC
Datasheet37 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago