Texas Instruments OPA211AID

1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth45 MHz
Common Mode Rejection Ratio114 dB
Dual Supply Voltage9 V
Gain Bandwidth Product80 MHz
Input Bias Current175 nA
Input Offset Voltage (Vos)30 µV
Max Dual Supply Voltage18 V
Max I/O Voltage125 µV
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Gain Bandwidth Product45 MHz
Nominal Supply Current6 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current3.6 mA
Operating Supply Voltage18 V
Output Current30 mA
Output Current per Channel30 mA
Power Supply Rejection Ratio (PSRR)140 dB
Schedule B8542330000
Slew Rate27 V/µs
Voltage Gain114 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA211AID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet37 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages16 years ago
Newark
Datasheet45 pages6 years ago
Datasheet37 pages11 years ago
Datasheet37 pages9 years ago
Datasheet37 pages10 years ago
SHENGYU ELECTRONICS
Datasheet48 pages1 year ago
element14 APAC
Datasheet45 pages7 years ago
Upverter
Datasheet36 pages11 years ago
iiiC
Datasheet37 pages11 years ago
Arrow Electronics
Datasheet37 pages11 years ago
Farnell
Datasheet37 pages12 years ago

Inventory History

3 month trend:
+176%

Alternate Parts

Price @ 1000
$ 6.284
$ 4.561
$ 4.561
Stock
261,795
370,937
370,937
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
27 V/µs
27 V/µs
27 V/µs
Gain Bandwidth Product
80 MHz
80 MHz
80 MHz
Input Offset Voltage (Vos)
30 µV
30 µV
30 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
140 dB
Common Mode Rejection Ratio
114 dB
114 dB
114 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
3.6 mA
3.6 mA
3.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments OPA211AID provided by its distributors.

1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-SOIC -40 to 125
Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube
Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDSO8
1.1NV/HZ NOISE LOW POWER PRECISION OPAMP ROHS COMPLIANT: YES
OP AMP, RRO, 80MHZ, 27V/µS, 8SOIC; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 45MHz; Vitesse de balayage: 27V/µs; Gamme de tension d'alimentation: ± 2.25V à ± 18V; Type de boîtier d'amplificateur: SOIC; Nombre de

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA211AID .
  • OPA211AID.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth45 MHz
Common Mode Rejection Ratio114 dB
Dual Supply Voltage9 V
Gain Bandwidth Product80 MHz
Input Bias Current175 nA
Input Offset Voltage (Vos)30 µV
Max Dual Supply Voltage18 V
Max I/O Voltage125 µV
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Gain Bandwidth Product45 MHz
Nominal Supply Current6 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current3.6 mA
Operating Supply Voltage18 V
Output Current30 mA
Output Current per Channel30 mA
Power Supply Rejection Ratio (PSRR)140 dB
Schedule B8542330000
Slew Rate27 V/µs
Voltage Gain114 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA211AID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet37 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages16 years ago
Newark
Datasheet45 pages6 years ago
Datasheet37 pages11 years ago
Datasheet37 pages9 years ago
Datasheet37 pages10 years ago
SHENGYU ELECTRONICS
Datasheet48 pages1 year ago
element14 APAC
Datasheet45 pages7 years ago
Upverter
Datasheet36 pages11 years ago
iiiC
Datasheet37 pages11 years ago
Arrow Electronics
Datasheet37 pages11 years ago
Farnell
Datasheet37 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago