Texas Instruments OPA1632D

Operational amplifier; 180MHz; 2.5÷16VDC; Channels:1; SO8

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
OPA1632D 1,493 Buy Now »
USD
3.80 3.48 3.22 3.22
OPA1632D 9,975 Buy Now »
USD
3.35 3.35
Avnet
OPA1632D 6,385 Buy Now »
USD
6.05 5.44 4.31 4.31 4.31
Arrow
OPA1632D 1,493 Buy Now »
USD
4.02 3.80 3.47 3.22 3.22
Digi-Key
296-16679-5-ND 2,109 Buy Now »
USD
6.38 5.73 4.70 3.01 3.01
TI store
OPA1632D 1,841 Buy Now »
USD
6.02 5.49 4.55 2.68 2.68
Newark
68K1111 294 Buy Now »
USD
6.48 5.74 4.70 3.01 3.01
Chip One Stop Japan
C1S746202095551 1,493 Buy Now »
JPY
594.00 571.00 404.00 342.00 342.00
Mouser
595-OPA1632D 931 Buy Now »
USD
6.37 5.73 4.69 3.01 3.01
Rochester Electronics
OPA1632D 275 Buy Now »
USD
5.00 5.00 4.45 4.06 4.06
Farnell
8467455 1,500 Buy Now »
GBP
4.69 3.59 3.29 2.67 2.39
element14 APAC
8467455 709 Buy Now »
SGD
10.31 9.27 7.59 4.98 4.98
Avnet Europe
OPA1632D 0 ··
EUR
4.33 3.40 3.40
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
OPA1632D 280 ··
STLAA.com
OPA1632D 1,170 ··
Ewing Components
OPA1632D 7,223 Send RFQ »
Abacus Technologies
OPA1632D 237 ··
TME
OPA1632D 669 Buy Now »
USD
6.20 5.20 4.55 4.55 4.55
RS Components 2
6199875 1,746 Buy Now »
GBP
5.28 4.76 3.90 3.70 3.70
1025581 75 Buy Now »
GBP
2.65 2.59 2.59
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
OPA1632D Contact ··
USD
4.73 4.73 4.73
North Star Micro
OPA1632D Contact ··
Touchstone Systems
OPA1632D Contact Send RFQ »
TransparentC
OPA1632D Contact ··
XS Micro
OPA1632D Contact ··

Descriptions

Fully Differential I/O Audio Amplifier 8-SOIC -40 to 85
Texas Instruments
Operational amplifier; 180MHz; 2.5÷16VDC; Channels:1; SO8
TME
OP AMP, DIFFERENTIAL, 1632, SOIC8; Amplifier Class:AB; No. of Channels:1; Supply Voltage Range:± 2.5V to ± 16V; THD + N:0.0003% @ 600ohm, VS=± 15V; Load Impedance:800ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Differential; Bandwidth:180MHz; Base Number:1632; Gain dB Max:1dB; IC Generic Number:1632; Input Offset Voltage Max:3mV; No. of Amplifiers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Power Pout:-000mW; Package / Case:SOIC; Slew Rate:50V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:16V; Supply Voltage Min:2.5V; Termination Type:SMD
element14 APAC
OP Amp Single GP ±16V 8-Pin SOIC Rail
Avnet
OP Amp Single GP }16V 8-Pin SOIC Tube
Chip One Stop Japan
OP Amp Single GP ±16V 8-Pin SOIC Rail
Verical
Operational Amplifier (Op-Amp) IC; Supply Voltage Min:5V; Supply Voltage Max:32V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Bandwidth:180MHz; Common Mode Ratio (CMR):90 ;RoHS Compliant: Yes
Newark
Amplifiers - Audio Power Fully DiffI/O Audio Amp
Mouser
IC OPAMP AUDIO 180MHZ 8SOIC
Digi-Key
IC AMP AUDIO MONO AB DIFF 8SOIC - OPA1632D
iiiC
IC audio amp OPA1632DD
RS Components
OP AMP, DIFFERENTIAL, 1632, SOIC8; No. of Amplifiers:1; Bandwidth:180MHz; Slew Rate:50V/µs; Voltage, Input Offset Max:3mV; Max Gain:1; Voltage, Supply Min:2.5V; Voltage, Supply Max:16V; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Operational; Base Number:1632; IC Generic Number:1632; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Supply +Nom:15V
Farnell

Technical Specifications

Slew Rate 50 V/μs
Mounting Type Surface Mount
Lead-Free Status Lead Free
Gain Bandwidth Product 180 MHz
Bandwidth 180 MHz
Number of Circuits 1
Case / Package / Footprint SOIC
Packaging Tube
RoHS Compliant
Lifecycle Status Active
Number of Channels 1
REACH SVHC Compliance No SVHC
Number of Pins 8
Supply Voltage (DC) 15 V

Documents

Texas Instruments
Official datasheet
Datasheet 19 pages 5 years ago
Datasheet 17 pages 8 years ago
Technical Drawing 2 pages 5 years ago
Newark
Datasheet 30 pages 6 months ago
Datasheet 20 pages 2 years ago
Datasheet 15 pages 10 years ago
element14
Datasheet 18 pages 6 years ago
Jameco
Datasheet 14 pages 10 years ago
Factory Futures
Datasheet 20 pages 3 years ago
Digi-Key
Datasheet 15 pages 10 years ago
Mouser
Datasheet 17 pages 8 years ago
Farnell
Datasheet 13 pages 12 years ago
iiiC
Datasheet 17 pages 4 years ago
Sierra IC
Datasheet 12 pages 12 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI OPA1632D
TEXAS OPA1632D
TEXAS INST OPA1632D
TEXAS INSTR OPA1632D
TEXAS INSTRUMENT OPA1632D
TEXAS INS OPA1632D
TEXAS INSTRUMENTS INC OPA1632D
TEX OPA1632D
TEXAS INSTRUMEN OPA1632D
TEXAS INSTRU OPA1632D
TI/NS OPA1632D
TEXINS OPA1632D
TEXAS INSTRUMENTS INCORPORATED OPA1632D
TEXASIN OPA1632D
Texas Instruments (TI) OPA1632D
TEAXS OPA1632D
TEXAS INTRUMENTS OPA1632D
TEXAS INSTRUM OPA1632D
TEXAS INSRUMENT OPA1632D
TEXAS IST OPA1632D
TI-PB OPA1632D
Texas Instruments Rfid Systems OPA1632D
TEXINST OPA1632D
TEXAS INSRUMENTS OPA1632D
TEXAS INTRUMENT OPA1632D
Texas Instr. OPA1632D
Texas Instruments Inc. OPA1632D

Search for other parts like OPA1632 »