Texas Instruments OPA134UA/2K5

Single Audio Operational Amplifier, SOIC-8, OPA134UA/2K5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
Bandwidth8 MHz
Common Mode Rejection Ratio86 dB
Dual Supply Voltage9 V
Gain Bandwidth Product8 MHz
Input Bias Current100 pA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product8 MHz
Nominal Supply Current5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Voltage36 V
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)90 dB
Schedule B8542330000
Slew Rate20 V/µs
Voltage Gain120 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA134UA/2K5.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages13 years ago
Datasheet14 pages16 years ago
Datasheet3 pages26 years ago
Upverter
Datasheet32 pages7 years ago
LCSC
Datasheet33 pages1 year ago
Datasheet33 pages1 year ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago
Burklin Elektronik
Datasheet20 pages9 years ago
Newark
Datasheet20 pages10 years ago
Arrow Electronics
Datasheet14 pages12 years ago
Jameco
Datasheet15 pages16 years ago
DigiKey
Datasheet12 pages26 years ago
Sierra IC
Datasheet11 pages26 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.506
$ 2.14
$ 2.14
Stock
493,112
459,125
459,125
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
2 mV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA134UA/2K5.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA134UA/2K5 provided by its distributors.

Single Audio Operational Amplifier, SOIC-8, OPA134UA/2K5
Op Amp Single Wideband Amplifier ±18V 8-Pin SOIC T/R
The OPA134 series are ultra-low distortion, low noise operational amplifiers fully specified for audio applications. A true FET input stage was incorporated to provide superior sound quality and speed for exceptional audio performance. This in combination with high output drive capability and excellent dc performance allows use in a wide variety of demanding applications. In addition, the OPA134's wide output swing, to within 1V of the rails, allows increased headroom making it ideal for use in any audio circuit.OPA134 op amps are easy to use and free from phase inversion and overload problems often found in common FET-input op amps. They can be operated from ±2.5V to ±18V power supplies. Input cascode circuitry provides excellent common-mode rejection and maintains low input bias current over its wide input voltage range, minimizing distortion. OPA134 series op amps are unity-gain stable and provide excellent dynamic behavior over a wide range of load conditions, including high load capacitance. The dual and quad version features completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded. Single and dual versions are available in 8-pin DIP and SO-8 surface-mount packages in standard configurations. The quad is available in 14-pin DIP and SO-14 surface mount packages. All are specified for -40°C to +85°C operation. A SPICE macromodel is available for design analysis.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA134UA-2K5
  • OPA134UA2K5

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
Bandwidth8 MHz
Common Mode Rejection Ratio86 dB
Dual Supply Voltage9 V
Gain Bandwidth Product8 MHz
Input Bias Current100 pA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product8 MHz
Nominal Supply Current5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Voltage36 V
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)90 dB
Schedule B8542330000
Slew Rate20 V/µs
Voltage Gain120 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA134UA/2K5.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages13 years ago
Datasheet14 pages16 years ago
Datasheet3 pages26 years ago
Upverter
Datasheet32 pages7 years ago
LCSC
Datasheet33 pages1 year ago
Datasheet33 pages1 year ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago
Burklin Elektronik
Datasheet20 pages9 years ago
Newark
Datasheet20 pages10 years ago
Arrow Electronics
Datasheet14 pages12 years ago
Jameco
Datasheet15 pages16 years ago
DigiKey
Datasheet12 pages26 years ago
Sierra IC
Datasheet11 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago