Texas Instruments OPA124UA/2K5E4

Single, Low Bias Current, Low Noise, Precision Difet Operational Amplifier 8-SOIC 0 to 0
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth1.5 MHz
Common Mode Rejection Ratio94 dB
Gain Bandwidth Product1.5 MHz
Input Bias Current2 pA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage18 V
Max I/O Voltage500 µV
Max Operating Temperature85 °C
Min Dual Supply Voltage5 V
Min Operating Temperature-25 °C
Nominal Gain Bandwidth Product1.5 MHz
Nominal Supply Current3.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Operating Supply Voltage18 V
Output Current10 mA
PackagingTape & Reel
Slew Rate1.6 V/µs
Voltage Gain125 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA124UA/2K5E4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet11 pages16 years ago
Datasheet8 pages27 years ago
Upverter
Datasheet13 pages15 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA124UA/2K5E4.

Descriptions

Descriptions of Texas Instruments OPA124UA/2K5E4 provided by its distributors.

Single, Low Bias Current, Low Noise, Precision Difet Operational Amplifier 8-SOIC 0 to 0
Op Amp Single Low Offset Voltage Amplifier ±18V 8-Pin SOIC T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:1.5MHz; Slew Rate:1.6V/µs; Supply Voltage Min:5V; Supply Voltage Max:18V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA124UA2K5E4

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Bandwidth1.5 MHz
Common Mode Rejection Ratio94 dB
Gain Bandwidth Product1.5 MHz
Input Bias Current2 pA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage18 V
Max I/O Voltage500 µV
Max Operating Temperature85 °C
Min Dual Supply Voltage5 V
Min Operating Temperature-25 °C
Nominal Gain Bandwidth Product1.5 MHz
Nominal Supply Current3.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Operating Supply Voltage18 V
Output Current10 mA
PackagingTape & Reel
Slew Rate1.6 V/µs
Voltage Gain125 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA124UA/2K5E4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet11 pages16 years ago
Datasheet8 pages27 years ago
Upverter
Datasheet13 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago