Analog Devices OP97FSZ

Operational Amplifier [Analog Devices] OP97FSZ Operational Amplifier

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
OP97FSZ 1,274 Buy Now »
USD
1.95 1.95 1.95
Digi-Key
OP97FSZ-ND 1,871 Buy Now »
USD
3.20 3.20 2.72 2.01 1.55
Avnet
OP97FSZ 1,037 Buy Now »
USD
2.96 2.65 2.04 2.04 2.04
Newark
19M1037 526 Buy Now »
USD
3.13 2.79 2.29 1.57 1.57
Chip One Stop Japan
C1S103100520206 288 Buy Now »
JPY
244.00 222.00 163.00 163.00 163.00
Mouser
584-OP97FSZ 1,379 Buy Now »
USD
3.12 2.79 2.28 1.55 1.49
Rochester Electronics
OP97FSZ 597 Buy Now »
USD
2.59 2.59 2.30 2.10 2.10
Farnell
9426310 834 Buy Now »
GBP
1.87 1.40 1.37 1.32 1.23
element14 APAC
9426310 638 Buy Now »
SGD
4.89 4.37 3.57 2.53 2.53
Avnet Europe
OP97FSZ 98 Buy Now »
EUR
1.70 1.58
Avnet Asia
OP97FSZ 0 ··
USD
1.63 1.59
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
OP97FSZ 56 Buy Now »
USD
3.84 2.56 1.92 1.92 1.92
EarthTron
OP97FSZ 565 ··
STLAA.com
OP97FSZ 142 ··
Ewing Components
OP97FSZ 9,266 Send RFQ »
Abacus Technologies
OP97FSZ 53 ··
GreenTree Electronics
OP97FSZ 1,696 Send RFQ »
Schukat
OP97FSZ 175 Buy Now »
EUR
2.45 1.60 1.60 1.60
Distrelec
OP97FSZ 68 Buy Now »
EUR
2.65 2.65 1.94 1.94 1.94
RS Components 2
5228360 111 Buy Now »
GBP
1.98 1.77 1.44 1.31 1.31
9127353 98 Buy Now »
GBP
1.29 1.26 1.26
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
OP97FSZ Contact ··
USD
2.05 2.05 2.05
Touchstone Systems
OP97FSZ Contact Send RFQ »
North Star Micro
OP97FSZ Contact ··
SemiconductorPLUS
OP97FSZ Contact ··
TransparentC
OP97FSZ Contact ··

Descriptions

Precision op amp OP97FS SO8
RS Components
IC OPAMP GP LP PREC 8SOIC - OP97FSZ
iiiC
The OP-97 is a low-power alternative to the industry-standard OP-07 precision amplifier. The OP-97 maintains the standards of performance set by the OP-07 while utilizing only 600µA supply current, less than 1/6 that of an OP-07. Offset voltage is an ultra-low 25µV, and drift over temperature is below 0.6µV/°C. External offset trimming is not required in the majority of circuits. Improvements have been made over OP-07 specifications in several areas. Notable is bias current, which remains below 250pA over the full military temperature range. The OP-97 is ideal for use in precision long-term integrators or sample-and-hold circuits that must operate at elevated temperatures. Common-mode rejection and power-supply rejection are also improved with the OP-97, at 114dB minimum over wider ranges of common-mode or supply voltage. Outstanding PSR, a supply range specified from ±2.25V to ±20V and the OP-97's minimal power requirements combine to make the OP-97 a preferred device for portable and battery-powered instruments. The OP-97 conforms to the OP-07 pinout, with the null potentimeter connected between pins 1 and 8 with the wiper to V+. The OP-97 will upgrade circuit designs using 725, OP05, OP07, OP12, and 1012 type amplifiers. It may replace 741-type amplifiers in circuits without nullling or where the nulling circuitry has been removed.
Analog Devices
Op-Amp Precis. LP -40/+85°C SO8
Schukat
OP Amp Single GP ??20V 8-Pin SOIC N Tube
Verical
OP Amp Single GP }20V 8-Pin SOIC N Tube
Chip One Stop Japan
OP Amp Single GP ±20V 8-Pin SOIC N
Avnet
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Precision; Slew Rate:0.2V/µs; Supply Voltage Min:2V; Supply Voltage Max:20V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bandwidth:0.9MHz ;RoHS Compliant: Yes
Newark
OP AMP, PRECISION, SMD, SOIC8; No. of Amplifiers:0; Op Amp Type:Low Power; Gain, Bandwidth -3dB:0.9MHz; Slew Rate:0.2; Voltage, Supply Min:2V; Voltage, Supply Max:20V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Operational; Bandwidth:0.8MHz; Base Number:97; Current, Supply:380µA; Current, Supply Max:600µA; IC Generic Number:97; Input Offset Drift, Max:0.6µV/°C; Logic Function Number:97; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:20µV; Voltage, Supply +Nom:15V
Farnell
Operational Amplifier [Analog Devices] OP97FSZ Operational Amplifier
Distrelec
IC OPAMP GP 900KHZ 8SOIC
Digi-Key
OP Amp Single GP ±20V 8-Pin SOIC N
Avnet Asia
IC, OP AMP, PRECISION, SMD, SOIC8; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:800kHz; Slew Rate:0.2V/µs; Supply Voltage Range:± 2V to ± 20V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier Type:Precision; Base Number:97; Gain Bandwidth:0.9MHz; IC Generic Number:97; Input Offset Drift Max:0.6µV/°C; Input Offset Voltage Max:20µV; Logic Function Number:97; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:0.2V/µs; Supply Current:380µA; Supply Current Max:600µA; Supply Voltage + Nom:15V; Supply Voltage Max:20V; Supply Voltage Min:2V; Termination Type:SMD
element14 APAC

Technical Specifications

Gain Bandwidth Product 900 kHz
Lead-Free Status Contains Lead
Case / Package / Footprint SOIC
Mounting Type Surface Mount
Common Mode Rejection Ratio 132 dB
RoHS Compliant
Number of Channels 1
Supply Current 600 µA
Number of Pins 8
Mil-Spec Yes
Bandwidth 800 kHz
Input Bias Current 150 pA
Input Impedance 25 GΩ
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 15 V
Packaging Tube Bulk
Slew Rate 200 mV/μs
Number of Circuits 1
Lifecycle Status Active

Documents

element14
Datasheet 16 pages 7 years ago
Digi-Key
Datasheet 12 pages 13 years ago
Allied Electronics
Datasheet 6 pages 9 years ago
iiiC
Datasheet 16 pages 7 years ago
Farnell
Datasheet 12 pages 14 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

ANALOG OP97FSZ
ADI OP97FSZ
ANALOG DEVICES INC OP97FSZ
ANALOG DEVICE OP97FSZ
AD OP97FSZ
ANALOG DEV OP97FSZ
ANA OP97FSZ
PMI OP97FSZ
ADV OP97FSZ
ADA OP97FSZ
ANALOG DEVIC OP97FSZ
PMI/AD OP97FSZ
STOCK OP97FSZ
AD/PMI OP97FSZ
ANALOG INTERGRATIONS CORP OP97FSZ
PRECISION MONOLITIC INC OP97FSZ
ANALOG DEVI OP97FSZ
AD Analog Devices OP97FSZ
ANADEV OP97FSZ
ANLOGDEVIC OP97FSZ
ANALOG DEVICESBV OP97FSZ
PMISEM OP97FSZ
ADI/PBF OP97FSZ
Analog Devices (AD) OP97FSZ
ANALOG DEVICES GMBH OP97FSZ
Analog Devices Inc. OP97FSZ

Search for other parts like OP97 »