Analog Devices OP97EPZ

Low Power, High Precision Operational Amplifier
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageN
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth900 kHz
Bandwidth900 kHz
Common Mode Rejection Ratio132 dB
Dual Supply Voltage15 V
Gain Bandwidth Product900 kHz
Input Bias Current30 pA
Input Offset Voltage (Vos)25 µV
Input Voltage Noise Density17 nV/sqrt Hz
Max Dual Supply Voltage20 V
Max Operating Temperature125 °C
Max Supply Voltage20 V
Min Dual Supply Voltage2 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current600 µA
Power Supply Rejection Ratio (PSRR)132 dB
Quiescent Current600 µA
Schedule B8542330000
Slew Rate0.2 V/µs
Voltage Gain126.02 dB
Dimensions
Height3.43 mm
Length9.27 mm
Width7.24 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices OP97EPZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet16 pages15 years ago
Datasheet17 pages15 years ago
Datasheet17 pages15 years ago
element14 APAC
Datasheet17 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago
iiiC
Datasheet16 pages15 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
-6.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP97EPZ.

Related Parts

Descriptions

Descriptions of Analog Devices OP97EPZ provided by its distributors.

Low Power, High Precision Operational Amplifier
Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8
Op Amp Single Low Power Amplifier ±20V 8-Pin PDIP N Tube
IC, OP AMP, PRECISION, PDIP8; No. of Amplifiers: 1 Amplifier; Bandwidth: 900kHz; Slew Rate: 0.2V/µs; Supply Voltage Range: ± 2V to ± 20V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: OP97 Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017); Amplifer Supply Voltage: ± 2V to ± 20V; Base Number: 97; Gain Bandwidth: 0.9MHz; No. of Amplifiers: 1Amplifiers; Op Amp Type: Low Power; Operating Temperature Range: -40°C to +85°C; Supply Voltage Max: 20V; Supply Voltage Min: 2V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP97EPZ .
  • OP97EPZ.

Technical Specifications

Physical
Case/PackageN
Contact PlatingTin
Number of Pins8
Technical
-3db Bandwidth900 kHz
Bandwidth900 kHz
Common Mode Rejection Ratio132 dB
Dual Supply Voltage15 V
Gain Bandwidth Product900 kHz
Input Bias Current30 pA
Input Offset Voltage (Vos)25 µV
Input Voltage Noise Density17 nV/sqrt Hz
Max Dual Supply Voltage20 V
Max Operating Temperature125 °C
Max Supply Voltage20 V
Min Dual Supply Voltage2 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current600 µA
Power Supply Rejection Ratio (PSRR)132 dB
Quiescent Current600 µA
Schedule B8542330000
Slew Rate0.2 V/µs
Voltage Gain126.02 dB
Dimensions
Height3.43 mm
Length9.27 mm
Width7.24 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices OP97EPZ.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet16 pages15 years ago
Datasheet17 pages15 years ago
Datasheet17 pages15 years ago
element14 APAC
Datasheet17 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago
iiiC
Datasheet16 pages15 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements