Optek OP804SL

OP804SL Series 30 V 250 mW NPN Photo Transistor Through Hole - TO-18

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
365-1081-ND 2,357 Buy Now »
USD
2.29 2.29 2.04 1.82 1.70
Arrow
OP804SL 69 Buy Now »
USD
1.94 1.94 1.78 1.55 1.53
Newark
08F3040 225 Buy Now »
USD
2.80 2.51 2.32 1.88 1.68
Chip One Stop Japan
C1S542800013597 69 Buy Now »
JPY
248.00 200.00 180.00 180.00 180.00
Mouser
828-OP804SL 766 Buy Now »
USD
2.29 2.16 2.04 1.82 1.76
TTI
OP804SL 200 Buy Now »
USD
2.23 2.23 2.23 2.23
Sager Electronics
OP804SL 0 ··
USD
2.18 2.18 2.10 1.95 1.95
Future Electronics
OP804SL 0 ··
USD
1.67 1.56 1.56
Allied Electronics
70048591 390 Buy Now »
USD
2.10 2.10 2.02 1.80 1.68
Farnell
3167513 441 Buy Now »
GBP
3.08 3.08 1.76 1.44 1.16
element14 APAC
3167513 441 Buy Now »
SGD
3.46 3.46 3.09 2.76 2.59
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
OP804SL 13 Buy Now »
USD
1.47 1.47 1.47 1.47 1.47
Quest
OP804SL 1 Buy Now »
USD
3.48 3.48 3.48 3.48 3.48
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
OP804SL Contact ··
Touchstone Systems
OP804SL Contact Send RFQ »
XS Micro
OP804SL Contact ··

Descriptions

TRANSISTOR, PHOTO, NPN, 890NM, TO-18-3
Newark
OP804SL Series 30 V 250 mW NPN Photo Transistor Through Hole - TO-18
Future Electronics
Phototransistor IR Chip Silicon 3-Pin TO-18
Sager Electronics
Phototransistor IR Chip Silicon 3-Pin TO-18
Chip One Stop Japan
PHOTOTRANSISTOR, TO-18; Transistor Polarity:NPN; Power Consumption:250mW; Transistor Case Style:TO-18; No. of Pins:3; Current Ic Typ:22mA; Fall Time tf:7µs; Half Angle:15°; Lead Spacing:2.54mm; Nom Sensitivity @ mW/cm²:7mA @ 5mW / cm²; Operating Temperature Max:125°C; Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +125°C; Package / Case:TO-18; Peak Spectral Response Wavelength:850nm; Rise Time:7µs; Sensitivity @ mW / cm² Max:22@5; Sensitivity @ mW / cm² Min:7@5; Transistor Type:Photo; Voltage Vcc:5V
element14 APAC
PHOTOTRANSISTOR, TO-18; Transistor Type:Photo; Half Angle:15°; Wavelength, Spectral Response Peak:850nm; Case Style:TO-18; Sensitivity Nom @ mW/cm²:7mA@5mW/cm²; Voltage, Vcc:5V; Current, Ic Typ:22mA; Time, Rise:7µs; Operating Temperature Range:-65°C to +125°C; Lead Spacing:2.54mm; No. of Pins:3; Sensitivity Max @ mW/cm²:22@5; Sensitivity Min @ mW/cm²:7@5; Time, Fall:7µs
Farnell
PHOTOTRANSISTOR NPN 890NM TO-18
Allied Electronics
Infrared Phototransistors PHOTOSENSOR
Mouser
PHOTOTRANSISTOR NPN 890NM TO-18
Digi-Key
PTX, TO-46 DOME LENS
TTI

Technical Specifications

Viewing Angle 25 °
Output Voltage 30 V (max)
RoHS Compliant
Supply Voltage (DC) 30 V
Size-Height 6.86 mm
Number of Pins 3
Case / Package / Footprint TO-18
Mounting Type Through Hole
Operating Voltage 30 V
Polarity NPN N-Channel
Lead-Free Status Lead Free
Voltage Rating (DC) 30 V
Power Consumption 250 mW
Wavelength 890 nm
Rise Time 7 µs
REACH SVHC Compliance No SVHC

Documents

element14
Datasheet 2 pages 19 years ago
Newark
Datasheet 2 pages 19 years ago
Allied Electronics
Datasheet 2 pages 19 years ago
Datasheet 2 pages 19 years ago

Images

Alternate Names

OPTEK TECHNOLOGY OP804SL
OPTEK TECHNOLOGY INC OP804SL
OPTE OP804SL
OPT OP804SL
OPTEK TECH OP804SL
OPTK OP804SL
OPTEC OP804SL
TT Electronics/Optek Technology OP804SL
Optek Technology (TT electronics) OP804SL
OPTEK TEC OP804SL
OPTEK TECHNOLOG OP804SL
Optek (TT Electronics) OP804SL
OPTEK INC OP804SL
TT / OPTEK OP804SL
OPTEK MIL OP804SL

Search for other parts like OP804 »