Optek OP599A

OP599 Series 890 nm Viewing Angle 20° 50 mA NPN Silicon Phototransistor-T-1 3/4

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
365-1077-ND 846 Buy Now »
USD
0.570 0.570 0.550 0.490 0.440
Verical
OP599A 678 Buy Now »
USD
0.440 0.438 0.438
Mouser
828-OP599A 1,548 Buy Now »
USD
0.590 0.575 0.530 0.480 0.420
Newark
88F6453 2 Buy Now »
USD
0.410 0.410
Chip One Stop Global
C1S542800012419 678 Buy Now »
USD
0.565 0.454 0.428 0.428
Future Electronics
OP599A 462 Buy Now »
USD
0.550 0.450 0.450
Sager Electronics
OP599A 0 ··
USD
0.567 0.525 0.525
Allied Electronics
70048899 0 ··
USD
0.550 0.550
TTI
OP599A 0 ··
Farnell
1497889 619 Buy Now »
GBP
0.759 0.759 0.560 0.453 0.357
element14 APAC
1497889 584 Buy Now »
SGD
0.924 0.900 0.830 0.751 0.692
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
OP599A 513 Buy Now »
USD
1.33 1.06 0.399 0.346 0.346
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
OP599A Contact ··

Descriptions

Infrared Phototransistors PHOTOSENSOR
Mouser
PHOTOTRANSISTOR, T-1 3/4; Transistor Type:NPN; Wavelength, Spectral Response Peak:890nm; Case Style:T-1 3/4; Sensitivity Nom @ mW/cm²:2.35mA@0.25mW/cm²; Voltage, Vcc:5V; Current, Ic Typ:50mA; Operating Temperature Range:-40°C to +100°C; External Length / Height:7.61mm; Temp, Op. Max:100°C; Temp, Op. Min:-40°C; Width, External:4.95mm; Current Ic Min:2.35mA; Dark Current:100nA; Lead Length:19.05mm; Lead Spacing:2.54mm; No. of Pins:2; Power Dissipation:100mW; Temperature, Storage Max:100°C; Temperature, Storage Min:-40°C; Voltage, Vce Sat Max:0.40V
Farnell
PHOTO TRANSISTOR PLASTIC T-1 3/4
Allied Electronics
PHOTOTRANSISTOR 5MM NPN 890NM
Digi-Key
OP599 Series 890 nm Viewing Angle 20° 50 mA NPN Silicon Phototransistor-T-1 3/4
Future Electronics
PTX, T1 3/4, CLEAR, 20 DEG
TTI
Phototransistor Chip Silicon 890nm 2-Pin T-1 3/4
Chip One Stop Global
Phototransistor Chip Silicon 890nm 2-Pin T-1 3/4
Verical
TRANSISTOR, PHOTO, NPN, 890NM, T-1 3/4
Newark
Phototransistor Chip Silicon 890nm 2-Pin T-1 3/4
Sager Electronics
PHOTOTRANSISTOR, T-1 3/4; Transistor Polarity:NPN; Wavelength Typ:890nm; Power Consumption:100mW; Transistor Case Style:T-1 3/4 (5mm); No. of Pins:2; Collector Emitter Voltage Vces:0.40V; Current Ic Min:2.35mA; Current Ic Typ:50mA; Dark Current:100nA; External Length / Height:7.61mm; External Width:4.95mm; Lead Length:19.05mm; Lead Spacing:2.54mm; Nom Sensitivity @ mW/cm²:2.35mA @ 250µW / cm²; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Package / Case:T-1 3/4; Peak Spectral Response Wavelength:890nm; Power Dissipation Pd:100mW; Storage Temperature Max:100°C; Storage Temperature Min:-40°C; Transistor Type:NPN; Voltage Vcc:5V
element14 APAC

Technical Specifications

Number of Pins 2
Supply Voltage (DC) 5 V
Viewing Angle 20 °
Power Dissipation 100 mW
RoHS Compliant
Housing Material Plastic
Size-Height 7.87 mm
Lead Length 19.05 mm
Mounting Type Through Hole
Wavelength 890 nm
Polarity NPN N-Channel
Lead-Free Status Lead Free
Operating Voltage 5 V
REACH SVHC Compliance No SVHC
Power Consumption 100 mW

Documents

Mouser
Datasheet 2 pages 19 years ago
Allied Electronics
Datasheet 2 pages 19 years ago
Jameco
Datasheet 3 pages 8 years ago

Images

Alternate Names

OPTEK TECHNOLOGY OP599A
OPTEK TECHNOLOGY INC OP599A
OPTE OP599A
OPT OP599A
OPTEK TECH OP599A
OPTK OP599A
OPTEC OP599A
TT Electronics/Optek Technology OP599A
Optek Technology (TT electronics) OP599A
OPTEK TEC OP599A
OPTEK TECHNOLOG OP599A
Optek (TT Electronics) OP599A
OPTEK INC OP599A
TT / OPTEK OP599A
OPTEK MIL OP599A

Search for other parts like OP599 »