Optek OP598B

OP598 Series 30 V 250 mW 890 nm NPN Plastic Silicon Phototransistor - TO-18

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
365-1076-ND 754 Buy Now »
USD
0.650 0.650 0.580 0.520 0.470
Mouser
828-OP598B 2,430 Buy Now »
USD
0.630 0.614 0.560 0.500 0.440
Newark
91F1839 0 ··
USD
0.533 0.501
Sager Electronics
OP598B 0 ··
USD
0.556 0.556
Future Electronics
OP598B 0 ··
USD
0.580 0.480 0.480
TTI
OP598B 0 ··
Allied Electronics
70050094 0 ··
USD
0.540 0.540
Farnell
1497888 0 ··
GBP
0.730 0.730 0.480 0.396 0.321
element14 APAC
1497888 0 ··
SGD
0.986 0.961 0.877 0.783 0.736
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
OP598B Contact ··
Touchstone Systems
OP598B Contact Send RFQ »
TransparentC
OP598B Contact ··

Descriptions

PHOTOTRANSISTOR, PLASTIC TO-18; Transistor Type:NPN; Wavelength, Spectral Response Peak:890nm; Case Style:TO-18; Sensitivity Nom @ mW/cm²:5mA@1.7mW/cm²; Voltage, Vcc:5V; Current, Ic Typ:10mA; Operating Temperature Range:-40°C to +100°C; External Length / Height:5.58mm; Temp, Op. Max:100°C; Temp, Op. Min:-40°C; Width, External:4.67mm; Current Ic Min:5.0mA; Dark Current:100nA; Lead Length:19.05mm; Lead Spacing:2.54mm; No. of Pins:2; Power Dissipation:250mW; Temperature, Storage Max:100°C; Temperature, Storage Min:-40°C; Voltage, Vce Sat Max:0.40V
Farnell
PHOTO TRANSISTOR PLASTIC TO-18
Allied Electronics
PHOTOTRANSISTOR NPN 890NM TO-18
Digi-Key
Infrared Phototransistors PHOTOSENSOR
Mouser
PHOTOTRANSISTOR, PLASTIC TO-18; Transistor Polarity:NPN; Wavelength Typ:890nm; Power Consumption:250mW; Transistor Case Style:TO-18; No. of Pins:2; Collector Emitter Voltage Vces:0.40V; Current Ic Min:5.0mA; Current Ic Typ:10mA; Dark Current:100nA; External Length / Height:5.58mm; External Width:4.67mm; Lead Length:19.05mm; Lead Spacing:2.54mm; Nom Sensitivity @ mW/cm²:5mA @ 1.7mW / cm²; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Package / Case:TO-18; Peak Spectral Response Wavelength:890nm; Power Dissipation Pd:250mW; Power Dissipation Pd:250mW; Storage Temperature Max:100°C; Storage Temperature Min:-40°C; Transistor Type:NPN; Voltage Vcc:5V
element14 APAC
PHOTO TRANSISTOR PLASTIC TO-18
TTI
OP598 Series 30 V 250 mW 890 nm NPN Plastic Silicon Phototransistor - TO-18
Future Electronics
TRANSISTOR, PHOTO, NPN, 890NM, TO-18-2
Newark
Phototransistor IR Chip Silicon 890nm 2-Pin TO-18
Sager Electronics

Technical Specifications

Lead-Free Status Lead Free
Supply Voltage (DC) 5 V
Case / Package / Footprint TO-18
Mounting Type Through Hole
Wavelength 890 nm
Power Dissipation 250 mW
RoHS Compliant
Polarity NPN
Number of Pins 2
Lead Length 19.05 mm
Power Consumption 250 mW
Operating Voltage 5 V
Housing Material Plastic
Size-Height 5.84 mm
Viewing Angle 25 °

Documents

Mouser
Datasheet 4 pages 19 years ago

Images

Alternate Names

OPTEK TECHNOLOGY OP598B
OPTEK TECHNOLOGY INC OP598B
OPTE OP598B
OPT OP598B
OPTEK TECH OP598B
OPTK OP598B
OPTEC OP598B
TT Electronics/Optek Technology OP598B
Optek Technology (TT electronics) OP598B
OPTEK TEC OP598B
OPTEK TECHNOLOG OP598B
Optek (TT Electronics) OP598B
OPTEK INC OP598B
TT / OPTEK OP598B
OPTEK MIL OP598B

Search for other parts like OP598 »