TT Electronics OP573


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
OP573 Contact ··
Chip 1 Exchange
OP573 Contact ··

Technical Specifications

Size-Width 2 mm
Size-Length 2.5 mm
Number of Pins 2
Peak Wavelength 900 nm
Wavelength 935 nm
Operating Voltage 30 V
Rise Time 15 µs
RoHS Compliant
Lead-Free Status Lead Free
Power Dissipation 130 mW
Packaging Reel
Breakdown Voltage [Collector to Emitter] 30 V
Viewing Angle 25 °
Power Consumption 130 mW
Mounting Type Through Hole
Polarity NPN N-Channel

Documents

Farnell
Datasheet 4 pages 9 years ago
Mouser
Datasheet 4 pages
Digi-Key
Datasheet 3 pages 11 years ago
Allied Electronics
Datasheet 3 pages 9 years ago

Images

Alternate Names

TT ELECTRONICS/IRC OP573
TT ELECTRONICS/IRC (VA) OP573
TT ELECTRONICS/IRC [MIL] OP573
TT Electronics/Optek Technology OP573
IRC / TT ELECTRONICS OP573
AB CONNECTORS OP573
TT ELECTRONICS GMBH OP573
TT Electronics/BI OP573
TT Electronics Plc OP573
TT Electronics/Welwyn OP573
TT ELECTRONICS/BI MAGNETICS OP573

Search for other parts like OP573 »