BI Technologies OP573

Infrared LEDs Phototrans Rev. Gull
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Dark Current100 nA
Max Breakdown Voltage30 V
Max Collector Current20 mA
Max Operating Temperature85 °C
Max Power Dissipation130 mW
Min Operating Temperature-25 °C
Number of Elements1
Operating Supply Voltage30 V
OrientationTop View
PackagingTape and Reel
Peak Wavelength900 nm
PolarityNPN
Power Consumption130 mW
Power Dissipation130 mW
Rise Time15 µs
Viewing Angle25 °
Wavelength935 nm
Dimensions
Length2.5 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies OP573.

element14
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
DigiKey
Datasheet3 pages18 years ago
Mouser
Datasheet4 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for BI Technologies OP573.

Descriptions

Descriptions of BI Technologies OP573 provided by its distributors.

Infrared LEDs Phototrans Rev. Gull
PTR, SMD, 1.9MM LENS, REV. GULL, T/R
PHOTOTRANSISTOR NPN SND REV GULL
PHOTOTRANSISTOR, 1.9MM, R-GULL; Wavelength Typ: 935nm; Viewing Angle: 25°; Power Consumption: 130mW; No. of Pins: 2Pins; Transistor Case Style: SMD; MSL: -; SVHC: No SVHC (27-Jun-2018); Angle of Half Sensitivity ±: 25°; Current Ic Typ: 2.5mA; Operating Temperature Max: 85°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +85°C; Peak Spectral Response Wavelength: 935nm; Transistor Polarity: NPN; Transistor Type: Photo

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGY
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • BI TECH CORP
  • TTE
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Dark Current100 nA
Max Breakdown Voltage30 V
Max Collector Current20 mA
Max Operating Temperature85 °C
Max Power Dissipation130 mW
Min Operating Temperature-25 °C
Number of Elements1
Operating Supply Voltage30 V
OrientationTop View
PackagingTape and Reel
Peak Wavelength900 nm
PolarityNPN
Power Consumption130 mW
Power Dissipation130 mW
Rise Time15 µs
Viewing Angle25 °
Wavelength935 nm
Dimensions
Length2.5 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies OP573.

element14
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
DigiKey
Datasheet3 pages18 years ago
Mouser
Datasheet4 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant