See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
OP571 Contact ··

Technical Specifications

Size-Length 2.5 mm
Operating Voltage 30 V
Rise Time 15 µs
RoHS Compliant
Packaging Reel
Supply Voltage (DC) 30 V
Mounting Type Through Hole
Number of Pins 2
Power Consumption 130 mW
Size-Width 2.2 mm
Wavelength 935 nm
Polarity NPN N-Channel
Power Dissipation 130 mW
Viewing Angle 25 °
Peak Wavelength 900 nm
Breakdown Voltage [Collector to Emitter] 30 V
Lead-Free Status Lead Free

Documents

Farnell
Datasheet 4 pages 9 years ago
Mouser
Datasheet 4 pages
Digi-Key
Datasheet 3 pages 11 years ago
Allied Electronics
Datasheet 3 pages 9 years ago

Images

Alternate Names

TT ELECTRONICS/IRC OP571
TT ELECTRONICS/IRC (VA) OP571
TT ELECTRONICS/IRC [MIL] OP571
TT Electronics/Optek Technology OP571
IRC / TT ELECTRONICS OP571
AB CONNECTORS OP571
TT ELECTRONICS GMBH OP571
TT Electronics Plc OP571
TT ELECTRONICS/BI MAGNETICS OP571

Search for other parts like OP571 »