See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
OP570 Contact ··

Technical Specifications

Viewing Angle 25 °
Polarity NPN N-Channel
Supply Voltage (DC) 30 V
Power Dissipation 130 mW
Lead-Free Status Lead Free
Size-Length 2.5 mm
Wavelength 935 nm
Operating Voltage 30 V
Rise Time 15 µs
Packaging Box
Number of Pins 2
Peak Wavelength 900 nm
Power Consumption 130 mW
Mounting Type Through Hole
RoHS Compliant
Breakdown Voltage [Collector to Emitter] 30 V
Size-Width 2 mm

Documents

Farnell
Datasheet 4 pages 9 years ago
Mouser
Datasheet 4 pages
Digi-Key
Datasheet 3 pages 11 years ago
Allied Electronics
Datasheet 3 pages 9 years ago

Images

Alternate Names

TT ELECTRONICS/IRC OP570
TT ELECTRONICS/IRC (VA) OP570
TT ELECTRONICS/IRC [MIL] OP570
TT Electronics/Optek Technology OP570
IRC / TT ELECTRONICS OP570
AB CONNECTORS OP570
TT ELECTRONICS GMBH OP570
TT Electronics Plc OP570
TT ELECTRONICS/BI MAGNETICS OP570

Search for other parts like OP570 »