Optek OP506C

Op506C |Tt Electronics/optek Technology OP506C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageT
MountThrough Hole
Number of Pins1
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)30 V
Dark Current100 nA
Max Breakdown Voltage30 V
Max Collector Current3 mA
Max Operating Temperature100 °C
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
Number of Elements1
OrientationTop View
PolarityNPN
Power Dissipation100 mW
Wavelength935 nm

Documents

Download datasheets and manufacturer documentation for Optek OP506C.

Sager Electronics
Datasheet2 pages26 years ago
Master Electronics
Datasheet10 pages6 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Optek OP506C.

Descriptions

Descriptions of Optek OP506C provided by its distributors.

Op506C |Tt Electronics/optek Technology OP506C
Phototransistors Photo Transistor
SENSOR PHOTO 935NM TOP VIEW T1

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • OPTEK TECHNOLOGY INC
  • TT Electronics/Optek Technology
  • OPT
  • OPTE
  • OPTEC
  • OPTEK TECH
  • OPTK
  • Optek / TT Electronics
  • Optek Technology (TT electronics)
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • OPTEK TECHNOLOG
  • OPTEK INC
  • OPTEK TECH INC
  • OPTEK MIL

Technical Specifications

Physical
Case/PackageT
MountThrough Hole
Number of Pins1
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)30 V
Dark Current100 nA
Max Breakdown Voltage30 V
Max Collector Current3 mA
Max Operating Temperature100 °C
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
Number of Elements1
OrientationTop View
PolarityNPN
Power Dissipation100 mW
Wavelength935 nm

Documents

Download datasheets and manufacturer documentation for Optek OP506C.

Sager Electronics
Datasheet2 pages26 years ago
Master Electronics
Datasheet10 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant