Analog Devices OP470GS

Op Amp Quad Low Noise Amplifier ±18V 16-Pin SOIC W Tube
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Common Mode Rejection Ratio120 dB
Dual Supply Voltage15 V
Gain Bandwidth Product6 MHz
Input Bias Current25 nA
Input Capacitance2 pF
Input Offset Voltage (Vos)400 µV
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Nominal Supply Current11 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current11 mA
Operating Supply Voltage28 V
Power Supply Rejection Ratio (PSRR)120 dB
Quiescent Current2.75 mA
Schedule B8542330000
Settling Time6 µs
Slew Rate2 V/µs
Voltage Gain124.61 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices OP470GS.

Upverter
Datasheet16 pages21 years ago
Augswan
Datasheet17 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
iiiC
Datasheet16 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.328
$ 9.1
$ 9.1
Stock
153,236
244,796
244,796
Authorized Distributors
2
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
6 MHz
6 MHz
6 MHz
Input Offset Voltage (Vos)
400 µV
400 µV
400 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
11 mA
11 mA
11 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP470GS.

Related Parts

Descriptions

Descriptions of Analog Devices OP470GS provided by its distributors.

Op Amp Quad Low Noise Amplifier ±18V 16-Pin SOIC W Tube
VERY LOW-NOISE QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 1500uV Offset-Max, BIPolar, PDSO16
Operational Amplifiers - Op Amps QUAD LOW-NOISE IC High Performance
IC OPAMP GP 6MHZ QUAD LN 16SOIC
French Electronic Distributor since 1988
The OP470 is a high-performance monolithic quad operational amplifier with exceptionally low voltage noise, 5nV/(root)Hz at 1kHz Max, offering comparable performance to PMI's industry standard OP27. The OP470 features an input offset voltage below 0.4mV, excellent for a quad op amp, and an offset drift under 2µV/°C, guaranteed over the full military temperature range. Open-loop gain of the OP470 is over 1,000,000 into a 10k Ohm load insuring excellent gain accuracy and linearity, even in high-gain applications. Input bias is under 25nA which reduces errors due to signal source resistance. The OP470's CMR of over 110dB and PSRR of less than 1.8µV/V significantly reduce errors due to ground noise and power supply fluctuations. Power consumption of the quad OP470 is half that of four OP27s, a significant advantage for power conscious applications. The OP470 is unity-gain stable with a gain-bandwidth product of 6MHz and a slew rate of 2V/µs. The OP470 offers excellent amplifier matching which is important for applications such as multiple gain blocks, low-noise instrumentation amplifiers, quad buffers, and low-noise active filters. The OP470 conforms to the industry standard 14-pin DIP pinout. It is pin compatible with the OP11, LM 148/149, HA4741, HA5104, and RM4156 quad op amps and can be used to upgrade systems using these devices. For higher speed applications the OP471, with a slew rate of 8V/µs, is recommended.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-470GS

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Common Mode Rejection Ratio120 dB
Dual Supply Voltage15 V
Gain Bandwidth Product6 MHz
Input Bias Current25 nA
Input Capacitance2 pF
Input Offset Voltage (Vos)400 µV
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Nominal Supply Current11 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current11 mA
Operating Supply Voltage28 V
Power Supply Rejection Ratio (PSRR)120 dB
Quiescent Current2.75 mA
Schedule B8542330000
Settling Time6 µs
Slew Rate2 V/µs
Voltage Gain124.61 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices OP470GS.

Upverter
Datasheet16 pages21 years ago
Augswan
Datasheet17 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
iiiC
Datasheet16 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago