Analog Devices OP42FZ

Op Amp; +/-20V Supply; 5.1 mA (Typ.)Supply; 0.4mV Offset, Input; 6pA Offset, Inp

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
OP42FZ 48 Buy Now »
USD
8.38 8.38 7.90 7.25 7.10
Verical 3
OP42FZ 960 Buy Now »
USD
7.10 7.10 7.10
OP42FZ 48 Buy Now »
USD
8.40 7.88 7.88 7.88
OP42FZ 48 Buy Now »
USD
8.92 8.92 8.92
Avnet
OP42FZ 21 Buy Now »
USD
10.30 9.71 7.78 7.78 7.78
Digi-Key
OP42FZ-ND 298 Buy Now »
USD
11.63 11.63 10.25 8.03 6.87
Newark
06WX1734 77 Buy Now »
USD
12.30 11.57 9.80 8.68 7.96
Rochester Electronics
OP42FZ 4,844 Buy Now »
USD
11.82 11.82 10.52 9.60 9.60
Mouser
584-OP42FZ 53 Buy Now »
USD
11.24 10.22 8.69 6.82 6.82
Farnell
400543 60 Buy Now »
GBP
7.76 6.10 5.97 5.72 5.31
element14 APAC
400543 42 Buy Now »
SGD
18.18 16.53 14.06 11.94 11.94
Avnet Europe
OP42FZ Buy Now »
EUR
8.44 7.23 7.23
Avnet Asia
OP42FZ 0 ··
USD
8.35 7.28 7.28
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
ANALOG DEVICES-OP42FZ 100 Buy Now »
USD
8.44 8.40 8.34 8.34 8.34
SPEC
OP42FZ 5 ··
Component Electronics
OP42FZ 4 ··
STLAA.com
OP42FZ 24 ··
Abacus Technologies
OP42FZ 24 ··
Quest
OP42FZ 0 ··
RS Components
8779293 64 Buy Now »
GBP
7.54 6.95 6.65 6.65 6.65
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
OP42FZ Contact ··
USD
5.82 5.82 5.82
Summit Electronics
OP42FZ Contact Send RFQ »
North Star Micro
OP42FZ Contact ··
SemiconductorPLUS
OP42FZ Contact ··

Descriptions

OP Amp Single GP ±20V 8-Pin CDIP
Avnet Asia
OP AMP, HI SPEED JFET, DIP8; No. of Amplifiers:1; Op Amp Type:High Speed; Gain, Bandwidth -3dB:10MHz; Slew Rate:50; Voltage, Supply Min:8V; Voltage, Supply Max:20V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:-25°C to +85°C; Amplifier IC Type:JFET; Bandwidth:10MHz; Base Number:42; IC Generic Number:42; Logic Function Number:42; Operational Amplifier Features:Fast Settling; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Voltage, Input Offset Max:1.5mV; Voltage, Supply +Nom:15V
Farnell
IC, OP AMP, HI SPEED JFET, DIP8; Op Amp Type:High Speed; No. of Amplifiers:1; Bandwidth:10MHz; Slew Rate:50Vµs; Supply Voltage Range:± 8V to ± 20V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-25°C to +85°C; Amplifier Type:JFET Operational; Base Number:42; Gain Bandwidth:10MHz; IC Generic Number:42; Input Offset Voltage Max:1.5mV; Logic Function Number:42; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Operational Amplifier Features:Fast Settling; Package / Case:DIP; Slew Rate:50V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:20V; Supply Voltage Min:8V; Termination Type:Through Hole
element14 APAC
Op Amp; +/-20V Supply; 5.1 mA (Typ.)Supply; 0.4mV Offset, Input; 6pA Offset, Inp
TodayComponents
IC OPAMP JFET 10MHZ 8CDIP
Digi-Key
OP Amp Single 8-Pin CDIP
RS Components
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:General Purpose; Slew Rate:50V/µs; No. of Pins:8; Operating Temperature Range:-25°C to +85°C; Amplifier Type:Operational; Bandwidth:10MHz; Bias Current:250pA ;RoHS Compliant: Yes
Newark
HIGH-SPEED, FAST SETTL PR
Avnet
IC OPAMP JFET 10MHZ PREC 8CDIP - OP42FZ
iiiC
The OP-42 is a fast precision JFET-input operational amplifier. Similar in speed to the OP-17, the OP-42 offers a symmetric 58V/µs slew rate and is internally compensated for unity-gain operation. OP-42 speed is achieved with a supply current of less than 6mA. Unity gain stability, a wide full-power bandwidth of 900kHz, and a fast settling-time of 800ns to 0.01% make the OP-42 an ideal output amplifier for fast digital-to-analog converters. Equal attention was given to both speed and precision in the OP-42 design. Its tight 750µV maximum input offset voltage combined with well-controlled drift of less than 10µV/%C eliminates the need for external nulling in many circuits. The common-mode rejection of the 88dB minimum over a ±11 V input voltage range is exceptional for a high-speed amplifier. High CMR combined with a minimum 500V/mV gain into 10k(ohm) load ensure excellent linearity in both noninverting and inverting gain configurations. The low input bias and offset currents provided by the JFET input stage suit the OP-42 for use in high-speed sample and hold circuits, peak detectors, and log amplifiers. Excellent radiation hardness characteristics make the OP-42 ideal for military and aerospace applications. The OP-42 conforms to the standard 741 pinout with nulling to V-. The OP-42 upgrades the performance of circuits using the AD544, AD611, AD711, and LF400 by direct replacement. In circuits without nulling, the OP-42 offers an upgrade for designs using the OP-16, OP-17, LT1022, LT1056, and HA2510.
Analog Devices
OP Amp Single GP ?20V 8-Pin CDIP Tube
Verical

Technical Specifications

Number of Pins 8
Supply Voltage (DC) 15 V
Lead-Free Status Contains Lead
Packaging Tube
RoHS Non-Compliant
Number of Circuits 1
Input Impedance 1 TΩ
Mounting Type Through Hole
Number of Channels 1
REACH SVHC Compliance No SVHC
Gain Bandwidth Product 10 MHz
Common Mode Rejection Ratio 92 dB
Bandwidth 10 MHz
Slew Rate 50 V/μs
Input Bias Current 250 pA
Input Capacitance 6 pF
Mil-Spec Yes
Case / Package / Footprint CDIP
Lifecycle Status Active
Supply Current 6.5 mA

Documents

element14
Datasheet 14 pages 21 years ago
Digi-Key
Datasheet 14 pages 21 years ago
Allied Electronics
Datasheet 6 pages 21 years ago
Datasheet 6 pages 21 years ago
iiiC
Datasheet 14 pages 21 years ago
Newark
Datasheet 8 pages 14 years ago
Farnell
Datasheet 14 pages 21 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

ANALOG OP42FZ
ADI OP42FZ
ANALOG DEVICES INC OP42FZ
ANALOG DEVICE OP42FZ
AD OP42FZ
ANALOG DEV OP42FZ
ANA OP42FZ
PMI OP42FZ
ADV OP42FZ
ADA OP42FZ
ANALOG DEVIC OP42FZ
PMI/AD OP42FZ
STOCK OP42FZ
AD/PMI OP42FZ
ANALOG INTERGRATIONS CORP OP42FZ
PRECISION MONOLITIC INC OP42FZ
ANALOG DEVI OP42FZ
AD Analog Devices OP42FZ
ANADEV OP42FZ
ANLOGDEVIC OP42FZ
ANALOG DEVICESBV OP42FZ
PMISEM OP42FZ
ADI/PBF OP42FZ
Analog Devices (AD) OP42FZ
ANALOG DEVICES GMBH OP42FZ
Analog Devices Inc. OP42FZ

Search for other parts like OP42 »