Analog Devices OP400HSZ

Op Amp Quad Low Power Amplifier ¡À20V 16-Pin SOIC W Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins16
Technical
Bandwidth500 kHz
Common Mode Rejection Ratio135 dB
Dual Supply Voltage9 V
Gain Bandwidth Product500 kHz
Input Bias Current750 pA
Input Capacitance3.2 pF
Input Offset Voltage (Vos)220 µV
Input Voltage Noise Density22 nV/sqrt Hz
Max Dual Supply Voltage20 V
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Dual Supply Voltage3 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current2.9 mA
Power Supply Rejection Ratio (PSRR)134 dB
Quiescent Current725 µA
Schedule B8542330000
Slew Rate0.15 V/µs
Voltage Gain136.9 dB
Dimensions
Height2.35 mm
Length10.5 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices OP400HSZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages11 years ago
Datasheet16 pages13 years ago
Augswan
Datasheet17 pages11 years ago
Newark
Datasheet15 pages5 years ago
Farnell
Datasheet16 pages15 years ago
Datasheet16 pages17 years ago
iiiC
Datasheet16 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 13.59
$ 12.466
$ 11.38
Stock
259,306
169,722
146,331
Authorized Distributors
10
8
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
0.15 V/µs
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
500 kHz
Input Offset Voltage (Vos)
220 µV
220 µV
220 µV
Power Supply Rejection Ratio (PSRR)
134 dB
134 dB
134 dB
Common Mode Rejection Ratio
135 dB
135 dB
135 dB
Min Supply Voltage
3 V
-
3 V
Max Supply Voltage
18 V
-
18 V
Operating Supply Current
2.9 mA
2.9 mA
2.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP400HSZ.

Related Parts

Descriptions

Descriptions of Analog Devices OP400HSZ provided by its distributors.

Op Amp Quad Low Power Amplifier ¡À20V 16-Pin SOIC W Tube
Operational Amplifier, 4 Func, 400000uV Offset-Max, BIPolar, PDSO16
OP-AMP, 500KHZ, -40 TO 85DEG C, WSOIC-16; No. of Channels:4Channels; Gain Bandwidth Product:500kHz; Supply Voltage Range:± 3V to ± 18V; IC Case / Package:WSOIC; No. of Pins:16Pins; Amplifier Type:General Purpose; Rail to Rail:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP400HSZ .
  • OP400HSZ.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins16
Technical
Bandwidth500 kHz
Common Mode Rejection Ratio135 dB
Dual Supply Voltage9 V
Gain Bandwidth Product500 kHz
Input Bias Current750 pA
Input Capacitance3.2 pF
Input Offset Voltage (Vos)220 µV
Input Voltage Noise Density22 nV/sqrt Hz
Max Dual Supply Voltage20 V
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Dual Supply Voltage3 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current2.9 mA
Power Supply Rejection Ratio (PSRR)134 dB
Quiescent Current725 µA
Schedule B8542330000
Slew Rate0.15 V/µs
Voltage Gain136.9 dB
Dimensions
Height2.35 mm
Length10.5 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices OP400HSZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages11 years ago
Datasheet16 pages13 years ago
Augswan
Datasheet17 pages11 years ago
Newark
Datasheet15 pages5 years ago
Farnell
Datasheet16 pages15 years ago
Datasheet16 pages17 years ago
iiiC
Datasheet16 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements