Analog Devices OP296GS

IC DUAL OP-AMP, 650 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product350 kHz
Input Bias Current50 nA
Input Offset Voltage (Vos)300 µV
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels2
Number of Elements2
Power Supply Rejection Ratio (PSRR)85 dB
Slew Rate0.3 V/µs
Voltage Gain106.02 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices OP296GS.

Arrow Electronics
Datasheet16 pages22 years ago
Augswan
Datasheet19 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.92
$ 3.032
$ 3.032
Stock
113,679
467,061
467,061
Authorized Distributors
1
11
11
Case/Package
SOIC N
R
R
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
350 kHz
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
85 dB
80 dB
80 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
-
120 µA
120 µA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP296GS.

Related Parts

Descriptions

Descriptions of Analog Devices OP296GS provided by its distributors.

IC DUAL OP-AMP, 650 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier
OP Amp Dual GP R-R I/O 12V 8-Pin SOIC N
IC OPAMP GP R-R 450KHZ LP 8SOIC
MICROPOWER RAIL-RAIL INPUT&OUTPUT OP AMP
French Electronic Distributor since 1988
Operational Amplifier (Op-Amp) IC; Number of Amplifiers:2; Bandwidth Max:0.45MHz; Slew Rate:0.3V/us; Package/Case:8-SOIC; Amplifier Type:Operational; Bias Current:50nA; Features:Low Power; Leaded Process Compatible:No RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product350 kHz
Input Bias Current50 nA
Input Offset Voltage (Vos)300 µV
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels2
Number of Elements2
Power Supply Rejection Ratio (PSRR)85 dB
Slew Rate0.3 V/µs
Voltage Gain106.02 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices OP296GS.

Arrow Electronics
Datasheet16 pages22 years ago
Augswan
Datasheet19 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages22 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago