Analog Devices OP293FS

Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDIP8

Price and Stock

Technical Specifications

Physical
Case/PackageR
Number of Pins8
Technical
Common Mode Rejection Ratio116 dB
Dual Supply Voltage15 V
Gain Bandwidth Product35 kHz
Input Bias Current20 nA
Input Offset Voltage (Vos)250 µV
Input Voltage Noise Density65 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current29 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current30 µA
Operating Supply Voltage28 V
Output Current per Channel25 mA
Power Supply Rejection Ratio (PSRR)97 dB
Quiescent Current30 µA
Slew Rate0.012 V/µs
Supply TypeDual, Single
Voltage Gain106.02 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices OP293FS.

Upverter
Datasheet20 pages14 years ago
Augswan
Datasheet20 pages9 years ago
Verical
Datasheet16 pages22 years ago
iiiC
Datasheet16 pages22 years ago

Alternate Parts

Price @ 1000
$ 4.581
$ 4.581
Stock
263,904
289,811
289,811
Authorized Distributors
0
9
9
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.012 V/µs
0.012 V/µs
0.012 V/µs
Gain Bandwidth Product
35 kHz
35 kHz
35 kHz
Input Offset Voltage (Vos)
250 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
97 dB
120 dB
120 dB
Common Mode Rejection Ratio
116 dB
116 dB
116 dB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
30 µA
60 µA
60 µA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP293FS.

Related Parts

Descriptions

Descriptions of Analog Devices OP293FS provided by its distributors.

Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDIP8
Integrated Circuit Operational Amplifier OP293/SO/OP293FS ANALOG DEVICE SO8
The OP193/OP293 are single-supply operational amplifiers that feature a combination of high precision, low supply current, and the ability to operate at low voltages. For high performance in single-supply systems, the input and output ranges include ground, and the outputs swing from the negative rail to within 600 mV of the positive supply. For low voltage operation, the OP193/OP293 can operate down to +1.7 V or ±0.85 V. The combination of high accuracy and low power operation make the OP193/OP293 useful for battery-powered equipment. The part’s low current drain and low voltage operation allow it to continue performing long after other amplifiers have ceased functioning either because of battery drain or headroom. The OP193/OP293 are specified for single +2 V through dual ±15 V operation over the extended (-40°C to +125°C) temperature range. They are available in SOIC surface-mount packages. Applications Digital scales Strain gages Portable medical equipment Battery-powered instrumentation Temperature transducer amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP 293 FS
  • OP-293-FS

Technical Specifications

Physical
Case/PackageR
Number of Pins8
Technical
Common Mode Rejection Ratio116 dB
Dual Supply Voltage15 V
Gain Bandwidth Product35 kHz
Input Bias Current20 nA
Input Offset Voltage (Vos)250 µV
Input Voltage Noise Density65 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage1 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current29 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current30 µA
Operating Supply Voltage28 V
Output Current per Channel25 mA
Power Supply Rejection Ratio (PSRR)97 dB
Quiescent Current30 µA
Slew Rate0.012 V/µs
Supply TypeDual, Single
Voltage Gain106.02 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices OP293FS.

Upverter
Datasheet20 pages14 years ago
Augswan
Datasheet20 pages9 years ago
Verical
Datasheet16 pages22 years ago
iiiC
Datasheet16 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago