Sponsored
FEQUIV Equivalent to Analog Devices OP284FSZ
Texas Instruments OPA2277UA
10µV, 0.1µV/˚C, High-Precision, Low-Power Operational Amplifier 8-SOIC -40 to 85

Analog Devices OP284FSZ

Operational Amplifier [Analog Devices] OP284FSZ Operational Amplifier

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
OP284FSZ-ND 3,514 Buy Now »
USD
7.70 7.70 6.64 5.02 4.05
Avnet
OP284FSZ 2,061 Buy Now »
USD
7.10 6.38 4.98 4.98 4.98
Verical 2
OP284FSZ 344 Buy Now »
USD
4.70 4.30 4.14 4.14
OP284FSZ 4,116 Buy Now »
USD
5.38 5.38 5.38
Arrow
OP284FSZ 344 Buy Now »
USD
4.61 4.61 4.22 4.00 3.96
Newark
59K8851 348 Buy Now »
USD
7.47 6.71 5.52 4.02 4.02
Chip One Stop Japan 2
C1S103100531983 1,055 Buy Now »
USD
5.06 4.62 4.03 4.02 4.02
C1S103100531992 344 Buy Now »
CNY
52.10 42.10 34.50 34.10 34.10
Mouser
584-OP284FSZ 1,505 Buy Now »
USD
7.47 6.72 5.52 4.02 4.02
Rochester Electronics
OP284FSZ 1,892 Buy Now »
USD
6.91 6.91 6.16 5.62 5.62
Richardson RFPD
OP284FSZ 0 ··
USD
4.26 4.26 4.26 4.26 4.26
Avnet Europe
OP284FSZ 392 Buy Now »
USD
5.48 4.30 4.30
Avnet Asia
OP284FSZ 0 ··
USD
5.11 4.26 4.26
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S103100531992 344 Buy Now »
USD
5.44 4.58 4.21 4.21 4.21
TodayComponents
ANALOG DEVICES-OP284FSZ 100 Buy Now »
USD
6.60 6.56 6.50 6.50 6.50
Quest
OP284FSZ 79 Buy Now »
USD
12.08 9.06 7.55 7.55 7.55
Abacus Technologies
OP284FSZ 5,279 ··
Ewing Components
OP284FSZ 7,300 Send RFQ »
GreenTree Electronics
OP284FSZ 882 Send RFQ »
Distrelec
OP284FSZ 139 Buy Now »
EUR
6.40 6.40 4.66 4.66 4.66
RS Components
7095541 218 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
OP284FSZ Contact ··
USD
4.78 4.78 4.78
North Star Micro
OP284FSZ Contact ··
Touchstone Systems
OP284FSZ Contact Send RFQ »
Summit Electronics
OP284FSZ Contact Send RFQ »

Descriptions

IC OPAMP DUAL PREC R-R 8SOIC
TodayComponents
OP Amp Dual GP R-R I/O ?18V/36V 8-Pin SOIC N Tube
Verical
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:4V/µs; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Bandwidth:4.25MHz; Bias Current:80nA; Common Mode Ratio (CMR):60; IC Generic Number:284 ;RoHS Compliant: Yes
Newark
OP AMP, DUAL PRECISION RRI/O, 284; Op Amp Type:Precision; No. of Amplifiers:2; Bandwidth:4MHz; Slew Rate:4Vµs; Supply Voltage Range:± 1.5V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Amplifier Type:Rail - Rail Input / Output (RRIO); Base Number:284; Gain Bandwidth:4.25MHz; I/O Type:Rail-Rail I/O; IC Generic Number:284; Input Offset Voltage Max:175µV; Logic Function Number:284; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:4V/µs; Supply Voltage + Nom:18V; Supply Voltage Max:36V; Supply Voltage Min:3V; Termination Type:SMD
element14 APAC
OP Amp Dual GP R-R I/O ±18V/36V 8-Pin SOIC N
Avnet Asia
OP Amp Dual GP R-R I/O }18V/36V 8-Pin SOIC N Tube
Chip One Stop Japan
OP Amp Dual GP R-R I/O 18V/36V
RS Components
OP Amp Dual GP R-R I/O ±18V/36V 8-Pin SOIC N
Avnet Europe
OP Amp Dual GP R-R I/O }18V/36V 8-Pin SOIC N Tube
Chip One Stop Global
NEW DESIGNS consider the next generation ADA4084-2 with twice the bandwidth at half the power consumption in smaller packages. The OP184/OP284/OP484 are single, dual and quad single-supply, 4 MHz bandwidth amplifiers featuring rail-to-rail inputs and outputs. They are guaranteed to operate from +3 to +36 (or ±1.5 to ±18) volts and will function with a single supply as low as +1.5 volts. These amplifiers are superb for single supply applications requiring both ac and precision dc performance. The combination of bandwidth, low noise and precision makes the OP184/OP284/ OP484 useful in a wide variety of applications, including filters and instrumentation. Other applications for these amplifiers include portable telecom equipment, power supply control and protection, and as amplifiers or buffers for transducers with wide output ranges. Sensors requiring a rail-to-rail input amplifier include Hall effect, piezo electric, and resistive transducers. The ability to swing rail-to-rail at both the input and output enables designers to build multistage filters in single-supply systems and to maintain high signal-to-noise ratios. The OP184/OP284/OP484 are specified over the HOT extended industrial (-40°C to +125°C) temperature range. The single and dual are available in 8-pin plastic DIP plus SO surface mount packages. The quad OP484 is available in 14-pin plastic DIPs and 14-lead narrow-body SO packages.
Analog Devices
Operational Amplifier [Analog Devices] OP284FSZ Operational Amplifier
Distrelec
AMPLIFIER - OP AMPS
Richardson RFPD
OP Amp Dual GP R-R I/O ±18V/36V 8-Pin SOIC N
Avnet
OP AMP, DUAL PRECISION RRI/O, 284; No. of Amplifiers:2; Op Amp Type:Precision; Gain, Bandwidth -3dB:4.25MHz; Slew Rate:4V/µs; Voltage, Supply Min:3V; Voltage, Supply Max:36V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Amplifier IC Type:Operational; Bandwidth:4MHz; Base Number:284; I/O Type:Rail-Rail I/O; IC Generic Number:284; Logic Function Number:284; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:175µV; Voltage, Supply +Nom:18V
Farnell
IC OPAMP GP 4.25MHZ RRO 8SOIC
Digi-Key
IC OPAMP GP R-R 4.25MHZ LN 8SOIC - OP284FSZ
iiiC

Technical Specifications

Supply Voltage (DC) 18 V
Lead-Free Status Contains Lead
Gain Bandwidth Product 4.25 MHz
Bandwidth 4.25 MHz
Lifecycle Status Active
Mounting Type Surface Mount
Number of Pins 8
Common Mode Rejection Ratio 90 dB
Input Impedance 50 MΩ
Packaging Tube
RoHS Compliant
Number of Channels 2
REACH SVHC Compliance No SVHC
Case / Package / Footprint SOIC
Slew Rate 4 V/μs
Number of Circuits 2
Mil-Spec No
Supply Current 4 mA

Documents

Verical
Datasheet 24 pages 7 years ago
Analog Devices
Datasheet 24 pages 5 years ago
Datasheet 5 pages 2 years ago
Digi-Key
Datasheet 24 pages 10 years ago
Allied Electronics
Datasheet 7 pages 8 years ago
iiiC
Datasheet 24 pages 5 years ago
Onlinecomponents.com
Datasheet 24 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 1 page 4 years ago

Images

Alternate Names

ANALOG OP284FSZ
ADI OP284FSZ
ANALOG DEVICES INC OP284FSZ
ANALOG DEVICE OP284FSZ
AD OP284FSZ
ANALOG DEV OP284FSZ
ANA OP284FSZ
PMI OP284FSZ
ADV OP284FSZ
ADA OP284FSZ
ANALOG DEVIC OP284FSZ
PMI/AD OP284FSZ
STOCK OP284FSZ
AD/PMI OP284FSZ
ANALOG INTERGRATIONS CORP OP284FSZ
PRECISION MONOLITIC INC OP284FSZ
ANALOG DEVI OP284FSZ
AD Analog Devices OP284FSZ
ANADEV OP284FSZ
ANLOGDEVIC OP284FSZ
ANALOG DEVICESBV OP284FSZ
PMISEM OP284FSZ
ADI/PBF OP284FSZ
Analog Devices (AD) OP284FSZ
ANALOG DEVICES GMBH OP284FSZ
Analog Devices Inc. OP284FSZ

Search for other parts like OP284 »