Sponsored
FEQUIV Equivalent to Analog Devices OP27AZ
Texas Instruments LM2902KAVQPWR
Quadruple Operational Amplifier, Enhanced Voltage 14-TSSOP -40 to 125

Analog Devices OP27AZ

OP Amp Single GP ???}22V 8-Pin CDIP Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
OP27AZ-ND 50 Buy Now »
USD
44.91 41.90 36.38 32.11 30.88
Avnet
OP27AZ 18 Buy Now »
USD
39.84 38.05 33.42 33.42 33.42
Arrow
OP27AZ 1 Buy Now »
USD
33.46 33.03 32.61 32.20 31.91
Verical
OP27AZ 282 Buy Now »
USD
36.76 36.76 36.76 36.76
Newark
07C8653 20 Buy Now »
USD
39.37 37.06 33.20 31.39 31.39
Rochester Electronics
OP27AZ 16,484 Buy Now »
USD
53.54 53.54 47.67 43.50 43.50
Chip One Stop Japan
C1S103100609196 1 Buy Now »
CNY
263.00 263.00 263.00 263.00 263.00
Mouser
584-OP27AZ 0 ··
USD
42.84 40.05 34.61 30.86 30.86
Avnet Europe
OP27AZ 48 Buy Now »
USD
59.50 43.27 34.00 34.00 34.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
OP27AZ 4 Buy Now »
USD
28.11 28.11 28.11 28.11 28.11
Chip One Stop Global
C1S103100609196 1 Buy Now »
USD
36.80 36.80 36.80 36.80 36.80
C Plus Electronics
OP27AZ Yes ··
SPEC
OP27AZ 8 ··
JieJie Electronics
OP27AZ 500 ··
Ewing Components
OP27AZ 7,058 Send RFQ »
Abacus Technologies
OP27AZ 1,050 ··
GreenTree Electronics
OP27AZ 58 Send RFQ »
RS Components
7590617 15 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
OP27AZ Contact ··
USD
36.35 36.35 36.35 36.35 36.35
Summit Electronics
OP27AZ Contact Send RFQ »
North Star Micro
OP27AZ Contact ··
XS Micro
OP27AZ Contact ··

Descriptions

Op Amp Precision Low Noise CDIP8
RS Components
IC OPAMP GP 8MHZ LN PREC 8CDIP - OP27AZ
iiiC
Operational Amplifier IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:8MHz; Slew Rate:2.8V/µs; Supply Voltage Max:22V; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Amplifier Type: ;RoHS Compliant: No
Newark
OP AMP, 8MHZ, 2.8V/uS, DIP-8
Farnell
OP Amp Single GP ???}22V 8-Pin CDIP Tube
Chip One Stop Japan
OP Amp Single GP ???}22V 8-Pin CDIP Tube
Chip One Stop Global
OP Amp Single GP ??22V 8-Pin CDIP Tube
Verical
The OP27 precision operational amplifier combines the low offset and drift of the OP07 with both high speed and low noise. Offsets down to 25µV and drift of 0.6µV/°C maximum make the OP27 ideal for precision instrumentation applications. Exceptionally low noise, en=3.5 nV/vHz, at 10 Hz, a low 1/f noise corner frequency of 2.7Hz, and high gain (1.8 million), allow accurate high-gain amplification of low-level signals. A gain-bandwidth product of 8MHz and a 2.8V/µsec slew rate provides excellent dynamic accuracy in high-speed data-acquisition systems. A low input bias current of ±10nA is achieved by use of a bias-current-cancellation circuit. Over the military temperature range, this circuit typically holds IB and IOS to ±20nA and 15nA respectively. The output stage has good load driving capability. A guaranteed swing of ±10V into 600 Ohms and low output distortion make the OP27 an excellent choice for professional audio applications. PSRR and CMRR exceed 120dB. These characteristics, coupled with long-term drift of 0.2µV/month, allow the circuit designer to achieve performance levels previously attained only by discrete designs.
Analog Devices
IC OPAMP GP 8MHZ 8CDIP
Digi-Key
IC, OP-AMP, 8MHZ, 2.8V/ us, DIP-8; Op Am; IC, OP-AMP, 8MHZ, 2.8V/ us, DIP-8; Op Amp Type:Precision; No. of Amplifiers:1; Bandwidth:8MHz; Slew Rate:2.8V/µs; Supply Voltage Range:± 4V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8
element14 APAC
OP Amp Single GP ±22V 8-Pin CDIP Tube
Avnet Europe
LOW-NOISE PRECISION OP AM
Avnet

Technical Specifications

Number of Pins 8
Common Mode Rejection Ratio 120 dB
Supply Current 5.7 mA
Mounting Type Through Hole
Mil-Spec No
Lead-Free Status Contains Lead
Packaging Tube
Lifecycle Status Active
Input Impedance 2 GΩ
Gain Bandwidth Product 8 MHz
Case / Package / Footprint CDIP
Number of Channels 1
Gain 8 dB
Bandwidth 8 MHz
Slew Rate 2.8 V/μs
Input Bias Current 40 nA
Number of Circuits 1
RoHS Non-Compliant

Documents

Verical
Datasheet 20 pages 10 years ago
Analog Devices
Datasheet 21 pages 2 years ago
Datasheet 14 pages 5 years ago
Newark
Datasheet 22 pages 3 months ago
Datasheet 20 pages 14 years ago
Digi-Key
Datasheet 20 pages 11 years ago
iiiC
Datasheet 20 pages 10 years ago
Compliance Statements
Conflict Mineral Statement 1 page 4 years ago

Images

Alternate Names

ANALOG OP27AZ
ADI OP27AZ
ANALOG DEVICES INC OP27AZ
ANALOG DEVICE OP27AZ
AD OP27AZ
ANALOG DEV OP27AZ
ANA OP27AZ
PMI OP27AZ
ADV OP27AZ
ADA OP27AZ
ANALOG DEVIC OP27AZ
PMI/AD OP27AZ
STOCK OP27AZ
AD/PMI OP27AZ
ANALOG INTERGRATIONS CORP OP27AZ
PRECISION MONOLITIC INC OP27AZ
ANALOG DEVI OP27AZ
AD Analog Devices OP27AZ
ANADEV OP27AZ
ANLOGDEVIC OP27AZ
ANALOG DEVICESBV OP27AZ
PMISEM OP27AZ
ADI/PBF OP27AZ
Analog Devices (AD) OP27AZ
ANALOG DEVICES GMBH OP27AZ
Analog Devices Inc. OP27AZ

Search for other parts like OP27 »