Texas Instruments OP27AJGB

Low-Noise Precision High-Speed Operational Amplifier 8-CDIP
Production
In Stock

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins8
Technical
Common Mode Rejection Ratio114 dB
Dual Supply Voltage15 V
Gain Bandwidth Product8 MHz
Input Bias Current40 nA
Input Offset Voltage (Vos)25 µV
Max Dual Supply Voltage22 V
Max I/O Voltage25 µV
Max Operating Temperature125 °C
Min Dual Supply Voltage4 V
Min Operating Temperature-55 °C
Nominal Gain Bandwidth Product8 MHz
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation1.05 W
Slew Rate2.8 V/µs
Voltage Gain125.11 dB
Dimensions
Height5.08 mm
Length9.6 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OP27AJGB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet22 pages13 years ago
Datasheet22 pages16 years ago
Technical Drawing2 pages24 years ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago

Inventory History

3 month trend:
-23.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OP27AJGB.

Related Parts

Descriptions

Descriptions of Texas Instruments OP27AJGB provided by its distributors.

Low-Noise Precision High-Speed Operational Amplifier 8-CDIP
Op Amp Single Low Offset Voltage Amplifier ±22V 8-Pin CDIP Tube
Contains Lead THROUGH-HOLE OPERATIONAL AMPLIFIER BIPOLAR op amp buffer circuit 1.05W 114dB 2.8V/mus 125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins8
Technical
Common Mode Rejection Ratio114 dB
Dual Supply Voltage15 V
Gain Bandwidth Product8 MHz
Input Bias Current40 nA
Input Offset Voltage (Vos)25 µV
Max Dual Supply Voltage22 V
Max I/O Voltage25 µV
Max Operating Temperature125 °C
Min Dual Supply Voltage4 V
Min Operating Temperature-55 °C
Nominal Gain Bandwidth Product8 MHz
Number of Channels1
Number of Elements1
PackagingBulk
Power Dissipation1.05 W
Slew Rate2.8 V/µs
Voltage Gain125.11 dB
Dimensions
Height5.08 mm
Length9.6 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OP27AJGB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet22 pages13 years ago
Datasheet22 pages16 years ago
Technical Drawing2 pages24 years ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago