Analog Devices OP270FZ

Operational Amplifier, Dual, 5 MHz, 2, 2.4 V/ s, 4.5V to 18V, DIP, 8 RoHS Compliant: No
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQ
Number of Pins8
Number of Terminals8
Technical
Bandwidth5 MHz
Common Mode Rejection Ratio110 dB
Dual Supply Voltage15 V
Gain Bandwidth Product5 MHz
Input Bias Current15 nA
Input Capacitance3 pF
Input Offset Voltage (Vos)75 µV
Input Voltage Noise Density3.6 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Input Voltage12.5 V
Max Operating Temperature125 °C
Max Supply Voltage15 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Min Supply Voltage12 V
Nominal Supply Current4 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current6.5 mA
Power Supply Rejection Ratio (PSRR)116 dB
Quiescent Current3.25 mA
Schedule B8542330000
Slew Rate2.4 V/µs
Supply TypeDual
Voltage Gain124.609 dB
Dimensions
Height3.56 mm
Length10.29 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices OP270FZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Augswan
Datasheet21 pages8 years ago
Farnell
Datasheet16 pages21 years ago
Datasheet16 pages28 years ago
iiiC
Datasheet20 pages14 years ago

Inventory History

3 month trend:
-8.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP270FZ.

Related Parts

Descriptions

Descriptions of Analog Devices OP270FZ provided by its distributors.

Operational Amplifier, Dual, 5 MHz, 2, 2.4 V/ s, 4.5V to 18V, DIP, 8 RoHS Compliant: No
Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8
Low Noise Precision Dual Op Amp
OP Amp Dual General Purpose ±18 Volt 8-Pin CDIP
General Purpose Amplifier 2 Circuit 8-CERDIP
French Electronic Distributor since 1988
Analog Devices OP270FZ IC OP270FZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-270FZ

Technical Specifications

Physical
Case/PackageQ
Number of Pins8
Number of Terminals8
Technical
Bandwidth5 MHz
Common Mode Rejection Ratio110 dB
Dual Supply Voltage15 V
Gain Bandwidth Product5 MHz
Input Bias Current15 nA
Input Capacitance3 pF
Input Offset Voltage (Vos)75 µV
Input Voltage Noise Density3.6 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Input Voltage12.5 V
Max Operating Temperature125 °C
Max Supply Voltage15 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Min Supply Voltage12 V
Nominal Supply Current4 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current6.5 mA
Power Supply Rejection Ratio (PSRR)116 dB
Quiescent Current3.25 mA
Schedule B8542330000
Slew Rate2.4 V/µs
Supply TypeDual
Voltage Gain124.609 dB
Dimensions
Height3.56 mm
Length10.29 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices OP270FZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Augswan
Datasheet21 pages8 years ago
Farnell
Datasheet16 pages21 years ago
Datasheet16 pages28 years ago
iiiC
Datasheet20 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements