Analog Devices OP200EZ

Op Amp Dual Low Power Amplifier ±20V 8-Pin CDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins8
Technical
Bandwidth500 kHz
Common Mode Rejection Ratio130 dB
Dual Supply Voltage18 V
Gain Bandwidth Product500 kHz
Input Bias Current100 pA
Input Offset Voltage (Vos)75 µV
Input Voltage Noise Density22 nV/sqrt Hz
Max Dual Supply Voltage20 V
Max Input Voltage13 V
Max Operating Temperature125 °C
Max Supply Current1.45 mA
Max Supply Voltage18 V
Min Dual Supply Voltage3 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current570 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.55 mA
Power Supply Rejection Ratio (PSRR)124 dB
Quiescent Current775 µA
Schedule B8542330000
Slew Rate0.15 V/µs
Supply TypeDual
Voltage Gain140 dB
Dimensions
Height3.56 mm
Length10.29 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices OP200EZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages15 years ago
Datasheet16 pages11 years ago
Farnell
Datasheet17 pages7 years ago
element14 APAC
Datasheet16 pages7 years ago
Datasheet17 pages8 years ago
Newark
Datasheet17 pages8 years ago
Datasheet12 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Datasheet5 pages20 years ago
Factory Futures
Datasheet12 pages20 years ago
iiiC
Datasheet3 pages19 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
-32.63%

Alternate Parts

Price @ 1000
$ 20.36
$ 6.972
$ 6.972
Stock
135,141
243,249
243,249
Authorized Distributors
2
10
10
Case/Package
CDIP
N
N
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.15 V/µs
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
500 kHz
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
124 dB
124 dB
124 dB
Common Mode Rejection Ratio
130 dB
130 dB
130 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1.55 mA
1.55 mA
1.55 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP200EZ.

Related Parts

Descriptions

Descriptions of Analog Devices OP200EZ provided by its distributors.

Op Amp Dual Low Power Amplifier ±20V 8-Pin CDIP Tube
Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, MBCY8
Dual Low Offset, Low Power Operational Amplifier
Op-Amp, Low Power; Low Power Op Amp; 8-Lead CERDIP; 500 BW; 0.15
DUAL OP-AMP 100 uV OFFSET-MAX 0.5 MHz BAND WIDTH CDIP8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP200EZ.

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins8
Technical
Bandwidth500 kHz
Common Mode Rejection Ratio130 dB
Dual Supply Voltage18 V
Gain Bandwidth Product500 kHz
Input Bias Current100 pA
Input Offset Voltage (Vos)75 µV
Input Voltage Noise Density22 nV/sqrt Hz
Max Dual Supply Voltage20 V
Max Input Voltage13 V
Max Operating Temperature125 °C
Max Supply Current1.45 mA
Max Supply Voltage18 V
Min Dual Supply Voltage3 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current570 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.55 mA
Power Supply Rejection Ratio (PSRR)124 dB
Quiescent Current775 µA
Schedule B8542330000
Slew Rate0.15 V/µs
Supply TypeDual
Voltage Gain140 dB
Dimensions
Height3.56 mm
Length10.29 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices OP200EZ.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages15 years ago
Datasheet16 pages11 years ago
Farnell
Datasheet17 pages7 years ago
element14 APAC
Datasheet16 pages7 years ago
Datasheet17 pages8 years ago
Newark
Datasheet17 pages8 years ago
Datasheet12 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Datasheet5 pages20 years ago
Factory Futures
Datasheet12 pages20 years ago
iiiC
Datasheet3 pages19 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements