Optek OP133

OP133 Series 935 nm 18° 100 mA Dome Hermetic Infrared Emitting Diode - TO-46

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
365-1042-ND 531 Buy Now »
USD
2.47 2.47 2.37 2.11 1.98
Newark
08F2920 747 Buy Now »
USD
2.58 2.58 2.46 2.19 2.06
Mouser
828-OP133 1,878 Buy Now »
USD
2.66 2.52 2.37 2.11 2.04
TTI
OP133 1,230 Buy Now »
USD
2.64 2.64 2.64 2.64
Chip One Stop Global 2
C1S542800010961 821 Buy Now »
USD
2.44 2.08 1.89 1.76 1.76
C1S542800013889 215 Buy Now »
USD
5.12 4.47 3.37 3.11 3.11
Allied Electronics
70048573 289 Buy Now »
USD
2.47 2.47 2.36 2.11 1.97
Sager Electronics
OP133 0 ··
USD
2.54 2.54 2.44 2.27 2.27
Future Electronics
OP133 165 Buy Now »
USD
1.97 1.97 1.82 1.82
Farnell
3167549 825 Buy Now »
GBP
3.68 3.68 1.79 1.66 1.39
element14 APAC
3167549 600 Buy Now »
SGD
3.84 3.84 3.42 3.06 3.02
Distrelec
OP 133 216 Buy Now »
EUR
4.92 4.92 2.48 2.48 2.48
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
OP133 25 Buy Now »
USD
3.00 2.25 1.88 1.88 1.88
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
OP133 Contact Send RFQ »
North Star Micro
OP133 Contact ··

Descriptions

LED IrLED 935nm 2-Pin TO-46
Chip One Stop Global
IR EMITTER, TO-46, 935NM; Peak Wavelength:935nm; Forward Current If(AV):100mA; Rise Time:1µs; Fall Time tf:500ns; Viewing Angle:18°; Supply Voltage Range:1.75V; Operating Temperature Range:-65°C to +125°C; Diode Case Style:TO-46; No. of Pins:2; Pitch Spacing:2.54mm; Power Dissipation Pd:200mW; Power Dissipation Pd:200mW; Turn Off Time:500ns; Turn On Time:1000ns
element14 APAC
IR-LED [Optek] OP 133 IR-LED
Distrelec
LED IrLED 935nm 2-Pin TO-46
Sager Electronics
IRLED TO-46 DOME 935NM
TTI
IR EMITTER, 935NM, 4.72MM, TO-46-2, THOUGH HOLE
Newark
EMITTER IR 935NM 100MA TO-46
Digi-Key
Infrared Emitter, GaAs Diode, 935 nm, 5.0 mW/cm2, TO-46
Allied Electronics
IR EMITTER, TO-46, 935NM; Wavelength, Typ:935nm; Power Dissipation:200mW; Forward Current:100mA; Voltage, Vf Max:1.75V; Viewing Angle:36°; Case Style:TO-46; Operating Temperature Range:-65°C to +125°C; Current, If AV:100mA; Fall Time, Tf:0.5µs; Half Angle:18°; LED / Lamp Size:4.72mm; Pitch:2.54mm; Radiant Intensity:5mW/Sr; Rise Time:1µs; Turn Off Time, t Off:500ns; Turn On Time, t On:1000ns; Voltage, Vf Typ:1.75V; Wavelength, Peak:935nm
Farnell
OP133 Series 935 nm 18° 100 mA Dome Hermetic Infrared Emitting Diode - TO-46
Future Electronics
Infrared Phototransistors High Intensity 935nm
Mouser

Technical Specifications

Pin Pitch 2.54 mm
Peak Wavelength 935 nm
Rise Time 1 µs
RoHS Compliant
REACH SVHC Compliance No SVHC
Power Dissipation 200 mW
Viewing Angle 18 °
Mounting Type Through Hole
Power Rating 5 mW
Case / Package / Footprint TO-46
Number of Pins 2
Lead-Free Status Lead Free
Wavelength 935 nm
Forward Voltage 1.75 V

Documents

Newark
Datasheet 2 pages 19 years ago
Mouser
Datasheet 4 pages 9 years ago
element14
Datasheet 2 pages 9 years ago
Factory Futures
Datasheet 4 pages 4 years ago

Images

Alternate Names

OPTEK TECHNOLOGY OP133
OPTEK TECHNOLOGY INC OP133
OPTE OP133
OPT OP133
OPTEK TECH OP133
OPTK OP133
OPTEC OP133
TT Electronics/Optek Technology OP133
Optek Technology (TT electronics) OP133
OPTEK TEC OP133
OPTEK TECHNOLOG OP133
Optek (TT Electronics) OP133
OPTEK INC OP133
TT / OPTEK OP133
OPTEK MIL OP133

Search for other parts like OP133 »