Analog Devices OP113FS

Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 0.7muA -15V 3400kHz
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio90 dB
Dual Supply Voltage15 V
Gain Bandwidth Product3.5 MHz
Input Bias Current650 nA
Input Offset Voltage (Vos)175 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Voltage5 V
Power Supply Rejection Ratio (PSRR)100 dB
Slew Rate0.6 V/µs
Voltage Gain126.02 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices OP113FS.

Augswan
Datasheet24 pages17 years ago
DigiKey
Datasheet16 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.8
$ 4.625
$ 4.625
Stock
145,151
620,715
620,715
Authorized Distributors
1
9
9
Case/Package
SOIC N
R
R
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
36 V
36 V
36 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP113FS.

Related Parts

Descriptions

Descriptions of Analog Devices OP113FS provided by its distributors.

Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 0.7muA -15V 3400kHz
LOW NOISE, LOW DRIFT SINGLE-SUPPLY OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 225uV Offset-Max, BIPolar, PDSO8
IC OPAMP GP 3.4MHZ LN 40MA 8SOIC
OP Amp Single GP ±18V/36V 8-Pin SOIC N
French Electronic Distributor since 1988

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio90 dB
Dual Supply Voltage15 V
Gain Bandwidth Product3.5 MHz
Input Bias Current650 nA
Input Offset Voltage (Vos)175 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Voltage5 V
Power Supply Rejection Ratio (PSRR)100 dB
Slew Rate0.6 V/µs
Voltage Gain126.02 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices OP113FS.

Augswan
Datasheet24 pages17 years ago
DigiKey
Datasheet16 pages21 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago