Texas Instruments OP07CP

Operational Amplifier [Texas Instruments] OP07CP Operational Amplifier

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-12853-5-ND 3,011 Buy Now »
USD
0.890 0.799 0.623 0.406 0.347
Avnet
OP07CP 238 Buy Now »
USD
0.765 0.695 0.531 0.531 0.531
Arrow
OP07CP 1,316 Buy Now »
USD
0.404 0.384 0.351 0.316 0.313
Verical
OP07CP 1,316 Buy Now »
USD
0.351 0.316 0.316
TI store
OP07CP 2,749 Buy Now »
USD
0.910 0.810 0.640 0.450 0.450
Newark
60K6707 1,824 Buy Now »
USD
0.848 0.726 0.559 0.390 0.325
Mouser
595-OP07CP 5,962 Buy Now »
USD
0.850 0.728 0.559 0.390 0.332
Chip One Stop Global 3
C1S746201530367 10,001 Buy Now »
USD
0.850 0.451 0.356 0.356
C1S746200047815 301 Buy Now »
USD
0.541 0.529 0.529 0.529
C1S746201595382 1,316 Buy Now »
USD
0.445 0.359 0.359 0.359
Rochester Electronics
OP07CP 1,564 Buy Now »
USD
0.670 0.670 0.600 0.540 0.540
Farnell 2
1106130 3,049 Buy Now »
GBP
0.740 0.477 0.367 0.297 0.297
2148696 1,824 Buy Now »
GBP
0.802 0.802 0.565 0.369 0.369
element14 APAC 3
1523802 0 ··
SGD
44.73 44.73 37.18 37.18 37.18
1106130 5,021 Buy Now »
SGD
1.33 1.14 0.875 0.611 0.530
2148696 2,160 Buy Now »
SGD
1.33 1.14 0.875 0.611 0.520
Avnet Europe
OP07CP 15,500 Buy Now »
USD
0.352 0.256 0.217
Avnet Asia
OP07CP 0 ··
USD
0.406
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iodParts
OP07CP 200 Buy Now »
USD
1.50 1.50
Abtronics
OP07CP 145 ··
Electronic Supply
OP07CP 10 Send RFQ »
Gerber
OP07CP 19 Buy Now »
Ewing Components
OP07CP 8,135 Send RFQ »
GreenTree Electronics
OP07CP 240,000 Send RFQ »
Schukat
OP07CP 16,000 Buy Now »
EUR
0.249 0.182 0.182
Distrelec
OP07CP 301 Buy Now »
EUR
0.850 0.850 0.520 0.520 0.520
TME
OP07CP 235 Buy Now »
USD
0.350 0.307 0.264 0.264
RS Components
5172318 26,640 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
OP07CP Contact ··
Summit Electronics
OP07CP Contact Send RFQ »

Descriptions

Low-Offset Voltage Operational Amplifier 8-PDIP 0 to 70
Texas Instruments
Operational Amplifier [Texas Instruments] OP07CP Operational Amplifier
Distrelec
Operational amplifier; 600kHz; 3÷18VDC; Channels:1; DIP8
TME
OP Amp Single GP ±18V 8-Pin PDIP Tube
Avnet
OP Amp Single GP ±18V 8-Pin PDIP Tube
Avnet Europe
IC, OP-AMP LOW OFFSET,TUBE50; No. of Amplifiers:1; Op Amp Type:Low Noise; Gain, Bandwidth -3dB:0.6MHz; Slew Rate:0.3; Voltage, Supply Min:3V; Voltage, Supply Max:18V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:Operational; Bandwidth:0.6MHz; Base Number:7; IC Generic Number:07; Input Offset Drift, Max:1.8µV/°C; Logic Function Number:07; Operational Amplifier Features:Precision; Packaging Type:Tube; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Voltage, Input Offset Max:150µV; Voltage, Supply +Nom:15V
Farnell
Op-Amp Prec. +-18V DIP8
Schukat
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:0.3V/µs; Supply Voltage Min:6V; Supply Voltage Max:36V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bandwidth:0.6MHz; Common Mode Ratio (CMR):100 ;RoHS Compliant: Yes
Newark
OP07 0.3V/uS low-offset op amp DIP8
RS Components
IC OPAMP GP 600KHZ 8DIP
Digi-Key
OP Amp Single GP ±18V 8-Pin PDIP Tube
Verical
IC, OP-AMP LOW OFFSET, TUBE50; Op Amp Type:Low Noise; No. of Amplifiers:1; Bandwidth:0.6MHz; Slew Rate:0.3V/µs; Supply Voltage Range:± 3V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Amplifier Type:Low Offset Voltage; Base Number:7; Gain Bandwidth:0.6MHz; IC Generic Number:07; IC Temperature Range:Commercial; Input Offset Drift Max:1.8µV/°C; Input Offset Voltage Max:150µV; Logic Function Number:07; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:Precision; Package / Case:DIP; Packaging Type:Tube; Slew Rate:0.3V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:Through Hole
element14 APAC
OP Amp Single GP }18V 8-Pin PDIP Tube
Chip One Stop Global
OP Amp Single GP ±18V 8-Pin PDIP Tube
Avnet Asia
General Purpose OP Amps Amplifiers 8-PDIP Through Hole
iodParts

Technical Specifications

Packaging Tube
Bandwidth 600 kHz
Number of Circuits 1
RoHS Compliant
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Input Offset Drift 500 nV/K
Supply Voltage (DC) 15 V
Number of Channels 1
Mounting Type Through Hole
Number of Pins 8
Case / Package / Footprint PDIP
Lifecycle Status Obsolete
Gain Bandwidth Product 600 kHz
Slew Rate 300 mV/μs

Documents

Texas Instruments
Official datasheet
Datasheet 13 pages 8 years ago
Datasheet 21 pages 2 years ago
Datasheet 16 pages 2 years ago
Technical Drawing 2 pages 6 years ago
Datasheet 14 pages 5 years ago
Newark
Datasheet 21 pages 2 years ago
Datasheet 11 pages 12 years ago
Datasheet 15 pages 3 years ago
Farnell
Datasheet 13 pages 8 years ago
Datasheet 22 pages 7 years ago
element14
Datasheet 13 pages 7 years ago
Future Electronics
Datasheet 14 pages 3 years ago
Sierra IC
Datasheet 12 pages 15 years ago
iiiC
Datasheet 14 pages 4 years ago
Allied Electronics
Datasheet 4 pages 11 years ago
Digi-Key
Datasheet 5 pages 15 years ago
Rochester Electronics
Datasheet 7 pages 2 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI OP07CP
TEXAS OP07CP
TEXAS INST OP07CP
TEXAS INSTR OP07CP
TEXAS INSTRUMENT OP07CP
TEXAS INS OP07CP
TEXAS INSTRUMENTS INC OP07CP
TEX OP07CP
TEXAS INSTRUMEN OP07CP
TEXAS INSTRU OP07CP
TI/NS OP07CP
TEXINS OP07CP
TEXAS INSTRUMENTS INCORPORATED OP07CP
TEXASIN OP07CP
Texas Instruments (TI) OP07CP
TEAXS OP07CP
TEXAS INTRUMENTS OP07CP
TEXAS INSTRUM OP07CP
TEXAS INSRUMENT OP07CP
TEXAS IST OP07CP
TI-PB OP07CP
Texas Instruments Rfid Systems OP07CP
TEXINST OP07CP
TEXAS INSRUMENTS OP07CP
TEXAS INTRUMENT OP07CP
Texas Instr. OP07CP
Texas Instruments Inc. OP07CP

Search for other parts like OP07 »