Texas Instruments ONET8501PRGTR

11.3-Gbps rate-selectable limiting amplifier 16-VQFN -40 to 100
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins16
Weight24.097095 mg
Technical
-3db Bandwidth12 GHz
Bandwidth12 GHz
Data Rate11.3 Gbps
Gain40 dB
Max Input Voltage2 V
Max Operating Temperature100 °C
Min Input Voltage5 mV
Min Operating Temperature-40 °C
Min Output Voltage500 mV
Number of Circuits1
Operating Supply Current48 mA
PackagingDigi-Reel®
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ONET8501PRGTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet28 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet26 pages13 years ago
SHENGYU ELECTRONICS
Datasheet25 pages1 year ago
Newark
Datasheet29 pages10 years ago
iiiC
Datasheet27 pages11 years ago

Inventory History

3 month trend:
+16.39%

Alternate Parts

Price @ 1000
$ 1.66
$ 2.13
$ 2.13
Stock
335,747
397,926
397,926
Authorized Distributors
3
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
48 mA
48 mA
48 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ONET8501PRGTR.

Related Parts

Descriptions

Descriptions of Texas Instruments ONET8501PRGTR provided by its distributors.

11.3-Gbps rate-selectable limiting amplifier 16-VQFN -40 to 100
11.3 GIGA BITS PER SECOND RATE-SELECTABLE LIMITING AMPLIFIER Telecom Circuit, 1-Func, PQCC16
Limiting Amplifier IC; Package/Case:16-VQFN; No. of Pins:16; Operating Temperature Range:-40°C to +100°C; Gain:40dB; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage:3.3V; Input Voltage Min:2V p-p ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins16
Weight24.097095 mg
Technical
-3db Bandwidth12 GHz
Bandwidth12 GHz
Data Rate11.3 Gbps
Gain40 dB
Max Input Voltage2 V
Max Operating Temperature100 °C
Min Input Voltage5 mV
Min Operating Temperature-40 °C
Min Output Voltage500 mV
Number of Circuits1
Operating Supply Current48 mA
PackagingDigi-Reel®
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ONET8501PRGTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet28 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet26 pages13 years ago
SHENGYU ELECTRONICS
Datasheet25 pages1 year ago
Newark
Datasheet29 pages10 years ago
iiiC
Datasheet27 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago