Texas Instruments ONET8501PBRGTR

11.3-Gbps rate-selectable limiting amplifier 16-VQFN -40 to 100
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins16
Weight24.097095 mg
Technical
-3db Bandwidth9 GHz
Data Rate11.3 Gbps
Gain34 dB
Max Input Voltage2 V
Max Operating Temperature100 °C
Min Input Voltage5 mV
Min Operating Temperature-40 °C
Min Output Voltage250 mV
Number of Circuits1
Operating Supply Current50 mA
PackagingTape & Reel (TR)
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ONET8501PBRGTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet28 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages13 years ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago
iiiC
Datasheet27 pages11 years ago
Arrow Electronics
Datasheet27 pages12 years ago

Inventory History

3 month trend:
+0.41%

Alternate Parts

Price @ 1000
$ 1.675
$ 2.13
$ 2.27
Stock
436,786
328,264
98,498
Authorized Distributors
3
4
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
9 GHz
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
50 mA
50 mA
50 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ONET8501PBRGTR.

Related Parts

Descriptions

Descriptions of Texas Instruments ONET8501PBRGTR provided by its distributors.

11.3-Gbps rate-selectable limiting amplifier 16-VQFN -40 to 100
ROHS3Compliant e4 ONET8501 Tape & Reel (TR) op amp amplifier circuit 3mm 50mA 2V 9GHz
SP Amp Limiting Amp Single 3.6V 16-Pin VQFN EP T/R
IC OPAMP LIMITING 1 CIRC 16QFN
Limiting Amplifiers 11.3 Gbps Rate-Sel Limiting Amp
ATM/SONET/SDH SUPPORT CIRCUIT PQCC16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins16
Weight24.097095 mg
Technical
-3db Bandwidth9 GHz
Data Rate11.3 Gbps
Gain34 dB
Max Input Voltage2 V
Max Operating Temperature100 °C
Min Input Voltage5 mV
Min Operating Temperature-40 °C
Min Output Voltage250 mV
Number of Circuits1
Operating Supply Current50 mA
PackagingTape & Reel (TR)
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ONET8501PBRGTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet28 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages13 years ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago
iiiC
Datasheet27 pages11 years ago
Arrow Electronics
Datasheet27 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago