Texas Instruments ONET4211LDRGET

Serial Link Products 155 Mbps - 4.25 Gbps Laser Driver

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
ONET4211LDRGET**MULT1 250 Buy Now »
USD
3.11 2.84 2.45 2.45 2.45
Verical 2
ONET4211LDRGET 10,000 Buy Now »
USD
2.12 2.12
ONET4211LDRGET 250 Buy Now »
USD
2.84 2.45 2.45 2.45
Avnet
ONET4211LDRGET 0 ··
USD
2.12 1.93
Digi-Key 3
296-19280-1-ND 157 Buy Now »
USD
3.69 3.31 2.71 2.71 2.71
296-19280-6-ND 157 Buy Now »
USD
3.69 3.31 2.71 2.71 2.71
296-19280-2-ND 0 ··
USD
2.24 1.69
TI store
ONET4211LDRGET 207 Buy Now »
USD
3.75 3.38 3.08 3.08 3.08
Rochester Electronics
ONET4211LDRGET 186,005 Buy Now »
USD
2.81 2.81 2.50 2.28 2.28
Mouser
595-ONET4211LDRGET 220 Buy Now »
USD
3.57 3.21 2.63 1.68 1.68
Avnet Europe
ONET4211LDRGET 250 Buy Now »
EUR
2.10 1.95
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SPEC
ONET4211LDRGET 273 ··
Abacus Technologies
ONET4211LDRGET 3,818 ··
GreenTree Electronics
ONET4211LDRGET 250 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
ONET4211LDRGET Contact Send RFQ »
North Star Micro
ONET4211LDRGET Contact ··
SemiconductorPLUS
ONET4211LDRGET Contact ··

Descriptions

Laser Driver 4.25Gbps 1-CH 24-Pin VQFN
SPEC
155 Mbps to 4.25 Gbps Laser Driver 24-VQFN -40 to 85
Texas Instruments
Laser Driver 4.25Gbps 1-CH 24-Pin VQFN EP T/R
Avnet
IC LSR DRVR 4.25GBPS 3.6V 24VQFN
Digi-Key
Serial Link Products 155 Mbps - 4.25 Gbps Laser Driver
Mouser
Laser Driver 4.25Gbps 1-CH 24-Pin VQFN EP T/R
Verical

Technical Specifications

Input Bias Current 100 mA
Lifecycle Status Active
Mounting Type Surface Mount
RoHS Compliant
Number of Pins 24
Supply Voltage (DC) 3.3 V
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Supply Current 22 mA

Documents

Texas Instruments
Official datasheet
Datasheet 28 pages 8 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 29 pages 2 years ago
Datasheet 28 pages 5 years ago
Newark
Datasheet 29 pages 3 years ago
Arrow
Datasheet 28 pages 4 years ago
Digi-Key
Datasheet 28 pages 9 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI ONET4211LDRGET
TEXAS ONET4211LDRGET
TEXAS INST ONET4211LDRGET
TEXAS INSTR ONET4211LDRGET
TEXAS INSTRUMENT ONET4211LDRGET
TEXAS INS ONET4211LDRGET
TEXAS INSTRUMENTS INC ONET4211LDRGET
TEX ONET4211LDRGET
TEXAS INSTRUMEN ONET4211LDRGET
TEXAS INSTRU ONET4211LDRGET
TI/NS ONET4211LDRGET
TEXINS ONET4211LDRGET
TEXAS INSTRUMENTS INCORPORATED ONET4211LDRGET
TEXASIN ONET4211LDRGET
Texas Instruments (TI) ONET4211LDRGET
TEAXS ONET4211LDRGET
TEXAS INTRUMENTS ONET4211LDRGET
TEXAS INSTRUM ONET4211LDRGET
TEXAS INSRUMENT ONET4211LDRGET
TEXAS IST ONET4211LDRGET
TI-PB ONET4211LDRGET
Texas Instruments Rfid Systems ONET4211LDRGET
TEXINST ONET4211LDRGET
TEXAS INSRUMENTS ONET4211LDRGET
TEXAS INTRUMENT ONET4211LDRGET
Texas Instr. ONET4211LDRGET
Texas Instruments Inc. ONET4211LDRGET

Search for other parts like ONET4211 »