Texas Instruments ONET1191PRGTTG4

11.3-Gbps limiting amplifier 16-VQFN -40 to 85
Production

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins16
Weight22.906415 mg
Technical
Bandwidth11 GHz
Data Rate11.3 Gbps
Gain40 dB
Max Input Voltage2 V
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Input Voltage2.5 mV
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Min Supply Voltage2.9 V
PackagingTape & Reel
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ONET1191PRGTTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet18 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages13 years ago
Datasheet16 pages16 years ago
Newark
Datasheet16 pages10 years ago

Alternate Parts

Price @ 1000
$ 3.286
$ 3.286
Stock
81,157
494,723
494,723
Authorized Distributors
0
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
11 GHz
11 GHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.9 V
2.9 V
2.9 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ONET1191PRGTTG4.

Related Parts

Descriptions

Descriptions of Texas Instruments ONET1191PRGTTG4 provided by its distributors.

11.3-Gbps limiting amplifier 16-VQFN -40 to 85
SP Amp Limiting Amp Single 3.6V 16-Pin VQFN EP T/R
Limiting Amplifier IC; Package/Case:16-VQFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Bandwidth:11GHz; Gain:40dB; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage:3.3V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins16
Weight22.906415 mg
Technical
Bandwidth11 GHz
Data Rate11.3 Gbps
Gain40 dB
Max Input Voltage2 V
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Input Voltage2.5 mV
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Min Supply Voltage2.9 V
PackagingTape & Reel
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ONET1191PRGTTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet18 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages13 years ago
Datasheet16 pages16 years ago
Newark
Datasheet16 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago