Texas Instruments OMAPL138BZWTD4

C6000 DSP+ARM Processor 361-NFBGA -40 to 90
In Stock
Datasheet

Technical Specifications

Physical
Case/PackageFCBGA
MountSurface Mount
Number of Pins361
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency456 MHz
Max Frequency456 MHz
Max Operating Temperature90 °C
Max Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of I/Os16
Number of Programmable I/O16
Number of Timers/Counters4
Number of UART Channels3
PackagingCut Tape
Voltage1.35 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAPL138BZWTD4.

Texas Instruments
Datasheet286 pages10 years ago
Datasheet287 pages10 years ago
Datasheet284 pages11 years ago
Datasheet284 pages11 years ago
Datasheet284 pages12 years ago
Newark
Datasheet285 pages10 years ago
Datasheet286 pages9 years ago
Augswan
Datasheet287 pages10 years ago
element14 APAC
Datasheet284 pages12 years ago
iiiC
Datasheet284 pages11 years ago
Arrow Electronics
Datasheet284 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 32.25
$ 28.91
$ 28.91
Stock
222,222
247,267
247,267
Authorized Distributors
1
1
1
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
361
361
361
Data Bus Width
32 b
-
-
Max Frequency
456 MHz
456 MHz
456 MHz
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
16 kB
16 kB
Min Supply Voltage
950 mV
1.25 V
1.25 V
Max Supply Voltage
1.35 V
1.35 V
1.35 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OMAPL138BZWTD4.

Related Parts

Descriptions

Descriptions of Texas Instruments OMAPL138BZWTD4 provided by its distributors.

C6000 DSP+ARM Processor 361-NFBGA -40 to 90
Digital Signal Processors & Controllers - DSP, DSC Lo-Power App Proc
SOC OMAPL1xx ARM926EJ-S 361-Pin NFBGA
Applications Processor 361-Pin NFBGA
IC MPU OMAP-L1X 456MHZ 361NFBGA
OMAP DSP, 0-EXT BIT, 50MHZ, CMOS
French Electronic Distributor since 1988

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageFCBGA
MountSurface Mount
Number of Pins361
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency456 MHz
Max Frequency456 MHz
Max Operating Temperature90 °C
Max Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of I/Os16
Number of Programmable I/O16
Number of Timers/Counters4
Number of UART Channels3
PackagingCut Tape
Voltage1.35 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAPL138BZWTD4.

Texas Instruments
Datasheet286 pages10 years ago
Datasheet287 pages10 years ago
Datasheet284 pages11 years ago
Datasheet284 pages11 years ago
Datasheet284 pages12 years ago
Newark
Datasheet285 pages10 years ago
Datasheet286 pages9 years ago
Augswan
Datasheet287 pages10 years ago
element14 APAC
Datasheet284 pages12 years ago
iiiC
Datasheet284 pages11 years ago
Arrow Electronics
Datasheet284 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago