Texas Instruments OMAPL137DZKBA3

Low power C674x floating-point DSP + Arm9 processor - up to 456 MHz 256-BGA -40 to 105
Production

Price and Stock

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins256
Technical
Ambient Temperature Range High85 °C
Core ArchitectureARM
Data Bus Width16 b
Frequency375 MHz
InterfaceSPI, USB
Max Frequency456 MHz
Max Junction Temperature (Tj)105 °C
Max Operating Temperature105 °C
Max Supply Voltage1.32 V
Memory Size32 kB
Memory TypeCache
Min Operating Temperature-40 °C
Min Supply Voltage900 mV
Number of Cores1
Number of Ethernet Channels1
Number of I2C Channels2
Number of I/Os128
Number of PWM Channels3
Number of SPI Channels2
Number of Timers/Counters1
Number of UART Channels3
Number of USB Channels1
RAM Size128 kB
Dimensions
Height2.05 mm
Length17 mm
Thickness1.36 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAPL137DZKBA3.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet222 pages9 years ago
Datasheet222 pages9 years ago
Datasheet223 pages11 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet223 pages2 years ago
Upverter
Datasheet223 pages10 years ago

Inventory History

3 month trend:
+12.86%

Alternate Parts

Price @ 1000
$ 18.546
$ 19.58
$ 19.58
Stock
214,850
104,512
104,512
Authorized Distributors
3
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Core Architecture
ARM
ARM
ARM
Data Bus Width
16 b
16 b
16 b
Max Frequency
456 MHz
456 MHz
456 MHz
Interface
SPI, USB
SPI, USB
SPI, USB
Min Supply Voltage
900 mV
1.14 V
1.14 V
Max Supply Voltage
1.32 V
1.35 V
1.35 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OMAPL137DZKBA3.

Related Parts

Descriptions

Descriptions of Texas Instruments OMAPL137DZKBA3 provided by its distributors.

Low power C674x floating-point DSP + Arm9 processor - up to 456 MHz 256-BGA -40 to 105
DSP Fixed-Point/Floating-Point 32-Bit 375MHz 3648MIPS 256-Pin BGA
Digital Signal Processors & Controllers - DSP, DSC C6000 DSP+ARM Processor
SOC OMAPL1xx ARM926EJ-S 256-Pin BGA Tray
OMAP-L137 LOW-POWER APPLICATIONS PROCESSOR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins256
Technical
Ambient Temperature Range High85 °C
Core ArchitectureARM
Data Bus Width16 b
Frequency375 MHz
InterfaceSPI, USB
Max Frequency456 MHz
Max Junction Temperature (Tj)105 °C
Max Operating Temperature105 °C
Max Supply Voltage1.32 V
Memory Size32 kB
Memory TypeCache
Min Operating Temperature-40 °C
Min Supply Voltage900 mV
Number of Cores1
Number of Ethernet Channels1
Number of I2C Channels2
Number of I/Os128
Number of PWM Channels3
Number of SPI Channels2
Number of Timers/Counters1
Number of UART Channels3
Number of USB Channels1
RAM Size128 kB
Dimensions
Height2.05 mm
Length17 mm
Thickness1.36 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAPL137DZKBA3.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet222 pages9 years ago
Datasheet222 pages9 years ago
Datasheet223 pages11 years ago
Technical Drawing2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet223 pages2 years ago
Upverter
Datasheet223 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago