Texas Instruments OMAP3530DCBB

Applications Processor 515-POP-FCBGA 0 to 90


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
09R5030 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
OMAP3530DCBB 500 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
OMAP3530DCBB Contact ··
Chip 1 Exchange
OMAP3530DCBB Contact ··
TransparentC
OMAP3530DCBB Contact ··

Descriptions

Applications Processor 515-POP-FCBGA 0 to 90
Texas Instruments
IC, 32-BIT MPU; Series:OMAP35x; Core Size:32bit; Program Memory Size:208KB; CPU Speed:600MHz; Digital IC Case Style:FCBGA; No. of Pins:515; Supply Voltage Range:0.985V to 1.35V; Operating Temperature Range:0°C to +90°C ;RoHS Compliant: Yes
Newark

Technical Specifications

Number of Pins 515
Number of UARTs 3
RAM Memory Size 65.536 kB
RoHS Non-Compliant
Lifecycle Status Obsolete
Clock Speed 520 MHz
Supply Voltage (DC) 985 mV (min)
Lead-Free Status Contains Lead
Frequency 520 MHz

Documents

Texas Instruments
Official datasheet
Datasheet 263 pages 4 years ago
Datasheet 264 pages 4 years ago
Technical Drawing 2 pages 7 years ago
Datasheet 265 pages 1 year ago
Datasheet 265 pages 2 years ago
Datasheet 19 pages 8 years ago
Newark
Datasheet 265 pages 2 years ago
Datasheet 153 pages 5 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI OMAP3530DCBB
TEXAS OMAP3530DCBB
TEXAS INST OMAP3530DCBB
TEXAS INSTR OMAP3530DCBB
TEXAS INSTRUMENT OMAP3530DCBB
TEXAS INS OMAP3530DCBB
TEXAS INSTRUMENTS INC OMAP3530DCBB
TEX OMAP3530DCBB
TEXAS INSTRUMEN OMAP3530DCBB
TEXAS INSTRU OMAP3530DCBB
TI/NS OMAP3530DCBB
TEXINS OMAP3530DCBB
TEXAS INSTRUMENTS INCORPORATED OMAP3530DCBB
TEXASIN OMAP3530DCBB
Texas Instruments (TI) OMAP3530DCBB
TEAXS OMAP3530DCBB
TEXAS INTRUMENTS OMAP3530DCBB
TEXAS INSTRUM OMAP3530DCBB
TEXAS INSRUMENT OMAP3530DCBB
TEXAS IST OMAP3530DCBB
TI-PB OMAP3530DCBB
Texas Instruments Rfid Systems OMAP3530DCBB
TEXINST OMAP3530DCBB
TEXAS INSRUMENTS OMAP3530DCBB
TEXAS INTRUMENT OMAP3530DCBB
Texas Instr. OMAP3530DCBB
Texas Instruments Inc. OMAP3530DCBB

Search for other parts like OMAP3530 »