NXP Semiconductors OM11043

Kit, Mbed Prototyping Board, LPC1768
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Core ArchitectureARM
Evaluation KitYes
Number of Bits32
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors OM11043.

element14 APAC
Datasheet3 pages13 years ago
element14
Datasheet4 pages14 years ago
Factory Futures
Datasheet82 pages13 years ago
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors OM11043.

Descriptions

Descriptions of NXP Semiconductors OM11043 provided by its distributors.

KIT, MBED PROTOTYPING BOARD, LPC1768
EVALUATION BOARD, EMBED NXP LPC1768
KIT, MBED PROTOTYPING BOARD, LPC1768; SVHC:No SVHC (19-Dec-2011); Development Tool Type:Prototyping Module; Kit Features:Easy-to-use Online Tools, Convenient form-Factor, Drag-and-Drop Programming; MCU Supported Families:LPC1768; Supported Devices:LPC1768; Tool / Board Application:Rapid Prototyping with Microcontrollers; Tool / Board Applications:Rapid Prototyping for the LPC1768; Type:Prototyping Board

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1761179

Technical Specifications

Technical
Core ArchitectureARM
Evaluation KitYes
Number of Bits32
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors OM11043.

element14 APAC
Datasheet3 pages13 years ago
element14
Datasheet4 pages14 years ago
Factory Futures
Datasheet82 pages13 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago