Selco OM-250

Thermostat; Disc; 125/250 VAC; 15/10 A;Solder Tab; 1500 VAC per 1 Minute; 0 de

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70098665 73 Buy Now »
USD
13.12 13.12 8.87 7.43 7.43
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Electronic Supply
OM-250 349 Send RFQ »

Descriptions

Thermostat; Disc; 125/250 VAC; 15/10 A;Solder Tab; 1500 VAC per 1 Minute; 0 de
Allied Electronics

Technical Specifications

Size-Width 14.478 mm
Current Rating 1.5 A
Size-Height 10.033 mm
Mounting Type Surface Mount Solder Tab
RoHS Compliant
Size-Length 29.972 mm

Documents

Allied Electronics
Datasheet 2 pages 10 years ago
Datasheet 1 page 8 years ago

Images

Alternate Names

SELCO PRODUCTS OM-250
SELCO PRODUCTS COMPANY OM-250
SELCO PRODUT OM-250
Selco Products Co OM-250
Selco GmbH OM-250
Selco Knobs OM-250
Selco Industries Inc OM-250

Search for other parts like OM-250 »