Murata Power Solutions OKY-T/3-W5N-C

Module DC-DC 1-OUT 0.7525V to 3.63V 3A 9.9W 5-Pin SMD
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins5
Technical
Current - Output 13 A
Efficiency94.4 %
FeaturesOCP, OTP, SCP, UVLO
IsolationNon-Isolated
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature85 °C
Max Output Current3 A
Max Output Power9.9 W
Max Output Voltage5.5 V
Max Power Dissipation10 W
Min Input Voltage2.4 V
Min Input Voltage (DC)2.4 V
Min Operating Temperature-40 °C
Min Output Voltage750 mV
Nominal Input Voltage5 V
Nominal Output Voltage5.5 V
Number of Outputs1
Operating Supply Voltage5 V
Output Current3 A
Output Power11 W
Output TypeAdjustable
Output Voltage3.63 V
PackagingTape & Reel (TR)
Power Rating10.9 W
Voltage - Output 13.63 V
Dimensions
Depth20.8 mm
Height7 mm
Length20.8 mm
Width11.9 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions OKY-T/3-W5N-C.

Newark
Datasheet19 pages12 years ago
Datasheet20 pages14 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Farnell
Datasheet4 pages15 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions OKY-T/3-W5N-C.

Related Parts

Descriptions

Descriptions of Murata Power Solutions OKY-T/3-W5N-C provided by its distributors.

Module DC-DC 1-OUT 0.7525V to 3.63V 3A 9.9W 5-Pin SMD
DC/DC SMT, 3A, 2.4 to 5.5Vin 0.75 to 3.63Vout, Negative on/off
Non-Isolated DC/DC Converters 9.9W 2.4-5.5VIN/.75-3OUT DC/DC
DC DC CONVERTER 0.75-3.63V 10W
CONV DC/DC 10.9W 5VIN 3AOUT SMD
PSU, POL, 3AMP,5 VIN, NEGATIVE ON/OFF; DC/DC Converter O/P Type:Adjustable; No. of Outputs:1; Voltage, Output:3.63V; Output Current:3A; Power Rating:10.9W; Supply Voltage:5V; Approval Bodies:EN / FCC / IEC / UL; Mounting Type:SMD; External Depth:7mm; External Length / Height:11.9mm; Width, External:20.8mm; Efficiency:94.4%; Voltage, Input Max:5.5V; Voltage, Input Min:2.4V; Voltage, Output Max:3.36V; Voltage, Output Min:0.7525V

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • OKY-T3-W5N-C

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins5
Technical
Current - Output 13 A
Efficiency94.4 %
FeaturesOCP, OTP, SCP, UVLO
IsolationNon-Isolated
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature85 °C
Max Output Current3 A
Max Output Power9.9 W
Max Output Voltage5.5 V
Max Power Dissipation10 W
Min Input Voltage2.4 V
Min Input Voltage (DC)2.4 V
Min Operating Temperature-40 °C
Min Output Voltage750 mV
Nominal Input Voltage5 V
Nominal Output Voltage5.5 V
Number of Outputs1
Operating Supply Voltage5 V
Output Current3 A
Output Power11 W
Output TypeAdjustable
Output Voltage3.63 V
PackagingTape & Reel (TR)
Power Rating10.9 W
Voltage - Output 13.63 V
Dimensions
Depth20.8 mm
Height7 mm
Length20.8 mm
Width11.9 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions OKY-T/3-W5N-C.

Newark
Datasheet19 pages12 years ago
Datasheet20 pages14 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Farnell
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago