Murata Power Solutions OKL-T/3-W12N-C

Module DC-DC 12VIN 1-OUT 0.591V to 5.5V 3A 15W 11-Pin ILGA T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountPCB, Surface Mount
Number of Pins12
Technical
Ambient Temperature Range High85 °C
Current - Output 13 A
Efficiency93 %
FeaturesOCP, OTP, SCP, UVLO
IsolationNon-Isolated
Max Input Voltage14 V
Max Input Voltage (DC)14 V
Max Operating Temperature85 °C
Max Output Current3 A
Max Output Power15 W
Max Output Voltage5.5 V
Max Power Dissipation15 W
Max Supply Voltage14 V
Manufacturer Package IdentifierOKL-T/3-W12N-C
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Min Output Voltage591 mV
Min Supply Voltage4.5 V
Nominal Input Voltage12 V
Nominal Output Voltage5.5 V
Nominal Supply Current20 mA
Number of Outputs1
Operating Supply Voltage12 V
Output Current3 A
Output Power15 W
Output TypeAdjustable
Output Voltage5.5 V
PackagingTape & Reel (TR)
Power Rating15 W
Schedule B8542390000
Switching Frequency600 kHz
Voltage - Output 15.5 V
Dimensions
Depth12.19 mm
Height6.2 mm
Length12.19 mm
Width12.19 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions OKL-T/3-W12N-C.

Newark
Datasheet18 pages11 years ago
Datasheet16 pages14 years ago
Datasheet17 pages8 years ago
Farnell
Datasheet17 pages10 years ago
Datasheet3 pages14 years ago
TME
Datasheet17 pages8 years ago
element14 APAC
Datasheet15 pages13 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Arrow Electronics
Datasheet18 pages12 years ago
_legacy Avnet
Datasheet18 pages12 years ago

Inventory History

3 month trend:
-6.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions OKL-T/3-W12N-C.

Related Parts

Descriptions

Descriptions of Murata Power Solutions OKL-T/3-W12N-C provided by its distributors.

Module DC-DC 12VIN 1-OUT 0.591V to 5.5V 3A 15W 11-Pin ILGA T/R
OKL Series 15 W Single Output 5.5 V Non Isolated Surface Mount DC/DC Converter
PSU, POL, 3AMP, 4.5-14VIN, NEG ON/OFF; DC / DC Converter O/P Type:Adjustable; Input Voltage:4.5V to 14V; Power Rating:15W; Output Current:3A; Supply Voltage:12V; DC / DC Converter Case Style:Module; DC/DC Converter Mounting:Surface Mount; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Efficiency:93%; External Depth:5.6mm; External Length / Height:12.4mm; External Width:12.4mm; Input Voltage Max:14V; Input Voltage Min:4.5V; Mounting Type:PCB Surface Mount; Output Voltage Max:5.5V; Output Voltage Min:0.591V

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • OKL-T/3-W12N-C.
  • OKL-T3-W12N-C

Technical Specifications

Physical
Case/PackageSMD/SMT
MountPCB, Surface Mount
Number of Pins12
Technical
Ambient Temperature Range High85 °C
Current - Output 13 A
Efficiency93 %
FeaturesOCP, OTP, SCP, UVLO
IsolationNon-Isolated
Max Input Voltage14 V
Max Input Voltage (DC)14 V
Max Operating Temperature85 °C
Max Output Current3 A
Max Output Power15 W
Max Output Voltage5.5 V
Max Power Dissipation15 W
Max Supply Voltage14 V
Manufacturer Package IdentifierOKL-T/3-W12N-C
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Min Output Voltage591 mV
Min Supply Voltage4.5 V
Nominal Input Voltage12 V
Nominal Output Voltage5.5 V
Nominal Supply Current20 mA
Number of Outputs1
Operating Supply Voltage12 V
Output Current3 A
Output Power15 W
Output TypeAdjustable
Output Voltage5.5 V
PackagingTape & Reel (TR)
Power Rating15 W
Schedule B8542390000
Switching Frequency600 kHz
Voltage - Output 15.5 V
Dimensions
Depth12.19 mm
Height6.2 mm
Length12.19 mm
Width12.19 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions OKL-T/3-W12N-C.

Newark
Datasheet18 pages11 years ago
Datasheet16 pages14 years ago
Datasheet17 pages8 years ago
Farnell
Datasheet17 pages10 years ago
Datasheet3 pages14 years ago
TME
Datasheet17 pages8 years ago
element14 APAC
Datasheet15 pages13 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Arrow Electronics
Datasheet18 pages12 years ago
_legacy Avnet
Datasheet18 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago