Module DC-DC 24VIN 1-OUT 5V 1.5A 7.5W 3-Pin SIP Module
Murata Power Solutions OKI-78SR-5/1.5-W36H-C pricing and available inventory.
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| 811-2692-ND | 30,753 | USD | 4.300 | 4.230 | 3.780 | 3.604 | 3.604 | 1d | |||
| 2812636 | 5,316 | USD * | 4.302 | 4.230 | 4.048 | 4.048 | 4.048 | 19h | |||
| 58T9851 | 234 | USD | 4.570 | 4.500 | 4.050 | 3.870 | 3.870 | 19h | |||
| 7962138P | 1,118 | USD * | 6.161 | 5.861 | 5.861 | 5.861 | 12h | ||||
| OKI-78SR-5/1.5-W36H-C | 8,042 | USD | 4.750 | 3.580 | 3.460 | 3.460 | 3.460 | 8h | |||
| OKI-78SR-5/1.5-W36H-C | 8,042 | USD | 4.750 | 3.580 | 3.460 | 3.460 | 3.460 | 8h | |||
| OKI-78SR-5/1.5-W36H-C | 600 | USD | 4.300 | 4.300 | 4.300 | 6h | |||||
| 580-OKI78SR51.5W36HC | 3,959 | USD | 4.300 | 4.230 | 3.780 | 3.780 | 3.780 | 2d | |||
| OKI-78SR-5/1.5-W36H-C | 600 | USD | 4.300 | 4.300 | 4.300 | 4.300 | 4h | ||||
| OKI-78SR-5/1.5-W36H-C | 5,310 | USD | 4.630 | 4.100 | 3.980 | 3.980 | 1d | ||||
| 7026748 | 0 | ·· | USD | 4.410 | 4.410 | 3.820 | 3.530 | 3.530 | 20h | ||
| OKI-78SR-5/1.5-W36H-C | 40 | USD * | 4.874 | 3.845 | 3.602 | 15h | |||||
| 58T9851 | 363 | USD | 4.570 | 4.500 | 4.050 | 3.870 | 3.870 | 19h | |||
| 2812636 | 4,392 | USD * | 4.944 | 4.869 | 4.348 | 4.348 | 4.348 | 6h |
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| OKI-78SR-5/1.5-W36H-C | 4,800 | USD | 3.518 | 3.283 | 3.283 | >1wk | |||||
| OKI-78SR-5/1.5-W36H-C | 100 | 7d | |||||||||
| OKI-78SR-5/1.5-W36H-C | 967 | >1wk | |||||||||
| OKI-78SR-5/1.5-W36H-C | 380 | 5d | |||||||||
| OKI-78SR-5/1.5-W36H-C | 8 | USD | 9.000 | 4.500 | 4.500 | 4.500 | 4.500 | 11h | |||
| OKI-78SR-5/1.5-W36H-C | 154 | 1d | |||||||||
| OKI-78SR-5/1.5-W36H-C | 339 | >1wk |
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| OKI-78SR-5/1.5-W36H-C | Contact | ·· | >1wk | ||||||||
| 6048173 | Contact | ·· | >1wk | ||||||||
| OKI-78SR-5/1.5-W36H-C | Contact | ·· | >1wk | ||||||||
| NS-OKI-78SR-5/1.5-W36H-C | Contact | ·· | >1wk |
Murata Power Solutions OKI-78SR-5/1.5-W36H-C technical specifications, attributes, and parameters.
| Supply Chain | |
|---|---|
| Lifecycle Status | Production (Last Updated: 8 months ago) |
| Physical | |
| Case/Package | SIP |
| Mount | Through Hole |
| Number of Pins | 3 |
| Weight | 2 g |
| Technical | |
| Ambient Temperature Range High | 85 °C |
| Current - Output 1 | 1.5 A |
| Efficiency | 90.5 % |
| Features | SCP |
| Isolation | Non-Isolated |
| Max Input Voltage | 36 V |
| Max Operating Temperature | 85 °C |
| Max Output Current | 1.5 A |
| Max Power Dissipation | 8 W |
| Max Supply Voltage | 36 V |
| Manufacturer Package Identifier | OKI-78SR-5/1.5-W36H-C |
| Min Input Voltage | 7 V |
| Min Operating Temperature | -40 °C |
| Min Supply Voltage | 7 V |
| Nominal Input Voltage | 24 V |
| Number of Outputs | 1 |
| Output Current | 1.5 A |
| Output Power | 7.5 W |
| Output Voltage | 5 V |
| Schedule B | 8542390000 |
| Switching Frequency | 500 kHz |
| Voltage - Output 1 | 5 V |
| Dimensions | |
| Depth | 16.5 mm |
| Height | 8.6 mm |
| Length | 10.4 mm |
| Width | 7.62 mm |
| Compliance | |
| Lead Free | Lead Free |
| RoHS | Compliant |
The following parts have similar specifications to Murata Power Solutions OKI-78SR-5/1.5-W36H-C.


Download datasheets and manufacturer documentation for Murata Power Solutions OKI-78SR-5/1.5-W36H-C.
| Ciiva Crawler | ||
|---|---|---|
| Datasheet | 2 pages | 8 months ago |
| Datasheet | 2 pages | 6 months ago |
| Future Electronics | ||
| Datasheet | 10 pages | 10 years ago |
| Datasheet | 10 pages | 10 years ago |
| Datasheet | 12 pages | 8 years ago |
| element14 APAC | ||
| Datasheet | 20 pages | 3 years ago |
| Upverter | ||
| Datasheet | 20 pages | 3 years ago |
| Compliance Statements | ||
| Reach Statement | 3 pages | 7 years ago |
Descriptions of Murata Power Solutions OKI-78SR-5/1.5-W36H-C provided by its distributors.
This part may be known by these alternate part numbers:
Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names: