Murata Power Solutions OKI-78SR-5/1.5-W36-C

Module DC-DC 24VIN 1-OUT 5V 1.5A 7.5W 3-Pin SIP Module
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins3
Weight2 g
Technical
Current - Output 11.5 A
Efficiency90.5 %
FeaturesSCP
IsolationNon-Isolated
Max Input Voltage36 V
Max Input Voltage (DC)36 V
Max Operating Temperature85 °C
Max Output Current1.5 A
Max Output Power7.5 W
Max Power Dissipation7.8 W
Max Supply Voltage36 V
Manufacturer Package IdentifierOKI-78SR-5/1.5-W36-C
Min Input Voltage7 V
Min Input Voltage (DC)7 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Nominal Input Voltage24 V
Nominal Output Voltage5 V
Number of Outputs1
Output Current1.5 A
Output Power7.5 W
Output Voltage5 V
Power Rating8 W
Schedule B8542390000
Switching Frequency500 kHz
Voltage - Output 15 V
Dimensions
Depth10.4 mm
Height16.5 mm
Length10.4 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions OKI-78SR-5/1.5-W36-C.

Upverter
Datasheet10 pages13 years ago
Datasheet20 pages7 years ago
element14
Datasheet12 pages11 years ago
Future Electronics
Datasheet10 pages13 years ago
element14 APAC
Datasheet12 pages9 years ago
Datasheet12 pages10 years ago
Datasheet11 pages12 years ago
Datasheet11 pages12 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Newark
Datasheet12 pages11 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-9.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions OKI-78SR-5/1.5-W36-C.

Descriptions

Descriptions of Murata Power Solutions OKI-78SR-5/1.5-W36-C provided by its distributors.

Module DC-DC 24VIN 1-OUT 5V 1.5A 7.5W 3-Pin SIP Module
OKI Series 8 W Single Output 5 V Non Isolated Through Hole DC/DC Converter
DC/DC CONVERTER, 7.5W, SINGLE O/P; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:7V to 36V; Power Rating:7.5W; Output Voltage:5V; Output Current:1.5A; Supply Voltage:12V; DC/DC Converter Mounting:Through Hole; Approval Bodies:CSA, EN, IEC, UL

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • OKI-78SR-5/1.5-W36-C.
  • OKI-78SR5/1.5-W36-C
  • OKI78SR-5/1.5-W36C
  • OKI78SR5/1.5W36C

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins3
Weight2 g
Technical
Current - Output 11.5 A
Efficiency90.5 %
FeaturesSCP
IsolationNon-Isolated
Max Input Voltage36 V
Max Input Voltage (DC)36 V
Max Operating Temperature85 °C
Max Output Current1.5 A
Max Output Power7.5 W
Max Power Dissipation7.8 W
Max Supply Voltage36 V
Manufacturer Package IdentifierOKI-78SR-5/1.5-W36-C
Min Input Voltage7 V
Min Input Voltage (DC)7 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Nominal Input Voltage24 V
Nominal Output Voltage5 V
Number of Outputs1
Output Current1.5 A
Output Power7.5 W
Output Voltage5 V
Power Rating8 W
Schedule B8542390000
Switching Frequency500 kHz
Voltage - Output 15 V
Dimensions
Depth10.4 mm
Height16.5 mm
Length10.4 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions OKI-78SR-5/1.5-W36-C.

Upverter
Datasheet10 pages13 years ago
Datasheet20 pages7 years ago
element14
Datasheet12 pages11 years ago
Future Electronics
Datasheet10 pages13 years ago
element14 APAC
Datasheet12 pages9 years ago
Datasheet12 pages10 years ago
Datasheet11 pages12 years ago
Datasheet11 pages12 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Newark
Datasheet12 pages11 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago